Overview of CGA3E2X7R2A103K080AA by TDK Corporation
The CGA3E2X7R2A103K080AA is a multilayer ceramic capacitor designed for surface mount applications. It features a capacitance of 0.01 µF and is rated for a direct current (DC) voltage of up to 100V. The component possesses a tolerance of ±10% and is constructed from X7R dielectric material, known for its good temperature stability over a wide temperature range. The temperature coefficient of this capacitor is specified at 15% ppm/°C, which indicates how much the capacitance value changes with temperature.
This capacitor is housed in a 0603 chip package, with dimensions measuring 1.6 mm in length and 0.8 mm in width and height, respectively, making it suitable for compact designs. The Ceramic Capacitor category implies that the CGA3E2X7R2A103K080AA exhibits low equivalent series resistance (ESR) and is ideal for high-frequency applications. Furthermore, it is halogen-free and complies with RoHS and REACH directives, making it environmentally friendly.
In terms of durability, the capacitor operates effectively within a temperature range from -55 °C to +125 °C. The two terminals are designed with wraparound shapes and are finished with matte tin over nickel for enhanced solderability. Currently, this part is considered to be in an active life cycle, which indicates ongoing production and availability from the manufacturer, TDK Corporation.
Industry Applications for CGA3E2X7R2A103K080AA
The CGA3E2X7R2A103K080AA can potentially find usage across various industries due to its versatile specifications. Below are a few examples where this ceramic capacitor might be applicable:
- Internet of Things (IoT): The compact size and high capacitance of this component could be beneficial in IoT devices, where space is limited. It might be used in power supply circuits for sensors or communication modules, relying on its stability across different operating temperatures.
- Industrial Automation: In industrial applications, the CGA3E2X7R2A103K080AA might be utilized to filter noise in control systems or provide decoupling for sensitive circuits. The ability to function at high temperatures could support its use in machinery exposed to fluctuating thermal conditions.
- Healthcare: If applicable standards are met, this component could play a role in medical devices, potentially in signal conditioning circuits or in power management applications. The reliability of the X7R dielectric could support critical functions in this sector.
- Renewable Energy: This capacitor may serve in power conversion systems within solar inverters or energy storage systems. Its durable operating temperature range could enable efficient performance in harsh environmental conditions.
- Robotics and Drones: The small form factor and lightweight design of the CGA3E2X7R2A103K080AA might be useful in compact robotics and UAVs, where size, weight, and efficiency are crucial for performance. It could be utilized in power supply circuits or in filtering applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should perform thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a leading manufacturer of electronic components, including a wide range of capacitors that encompass various technologies. Specializing in Ceramic Capacitors, TDK has developed several products that cater to different needs in electronics, from general-purpose applications to specialized fields such as automotive and medical devices.
The CGA3E2X7R2A103K080AA exemplifies TDK’s commitment to providing reliable and efficient components that meet high standards of quality and performance. Similar parts in their lineup include various capacitance values and voltage ratings, all designed to support a broad spectrum of electronic applications.
Where to Find CGA3E2X7R2A103K080AA by TDK Corporation
- Chip1Stop
- Avnet Asia
- Mouser Electronics
- DigiKey
Please check findchips.com for current stock levels and pricing details, as availability may vary.