CGA3E3X7R1H224K080AB by TDK Corporation

Overview of CGA3E3X7R1H224K080AB by TDK Corporation

The CGA3E3X7R1H224K080AB is a Multilayer Ceramic Capacitor (MLCC) characterized by a 0.22µF capacitance, with a ±10% tolerance, operating within a voltage range of 50V. Fabricated by TDK Corporation, this capacitor employs an X7R dielectric, known for its stable electrical properties across a broad range of temperatures (-55°C to +125°C), making it a versatile component in varying thermal environments. The design highlights include its compact 0603 chip size (1.6mm x 0.8mm), surface mount technology (SMT) compatibility, and its compliance with AEC-Q200 standards, indicating its reliability in automotive environments. Furthermore, this component is both RoHS and REACH compliant, aligning with global directives for restriction of hazardous substances and promoting environmental sustainability. Its halogen-free makeup underscores an additional commitment to reduced environmental impact and enhanced safety.

Industry Applications for CGA3E3X7R1H224K080AB

The versatile nature and reliability of the CGA3E3X7R1H224K080AB MLCC find it apt for a variety of applications across several industries. These applications require precision, durability, and stability under variable conditions, features that are inherent to this component. It’s important to note that while the following applications are potential uses, their implementation would require thorough verification and analysis by engineering and design teams.

  • Internet of Things (IoT): In IoT devices, the CGA3E3X7R1H224K080AB can be used for filtering, decoupling, and timing circuits. The compact size and stable electrical characteristics under a wide range of environmental conditions make this capacitor ideal for smart devices operating in diverse settings.
  • Industrial Automation: This capacitor might find applications in sensors, control units, and communication modules due to its reliability and compliance with industrial standards including AEC-Q200. This makes it suitable for the rigorous demands of automated manufacturing environments.
  • Healthcare: In healthcare electronics, such as monitoring equipment, the precision and stability of components like the CGA3E3X7R1H224K080AB are critical. Its wide operating temperature range and reliability support the stringent requirements of medical device manufacturing.
  • Renewable Energy: For applications within renewable energy systems, including inverters or battery management systems in solar power installations, the high reliability and stable performance in variable environmental conditions are vital. This capacitor could provide the necessary efficiency and longevity for sustainable technology solutions.
  • Robotics and Drones: The compact and durable nature of the CGA3E3X7R1H224K080AB makes it a suitable choice for power management and signal processing in robotics and drones. These applications benefit from the capacitor’s resilience across a broad range of operating temperatures and conditions.

These potential applications illustrate conceptual uses and would necessitate a thorough review by engineering and design professionals for specific projects.

About TDK Corporation

TDK Corporation stands among the leaders in the electronics market, particularly known for its innovations in the field of Ceramic Capacitors. With a legacy that spans over several decades, TDK has evolved into a global entity recognized for its technological advancements and quality manufacturing practices. Its product portfolio in Ceramic Capacitors is extensive, with components like the CGA3E3X7R1H224K080AB demonstrating TDK’s commitment to providing reliable, high-performance electronic solutions. Catering to a broad spectrum of industries, TMD’s capacitors are designed to meet stringent specifications, including automotive standards like AEC-Q200, ensuring resilience and endurance under harsh conditions. TDK’s expertise and innovation in materials science have cemented its position as a preferred manufacturer of electronic components globally.

Where to Find CGA3E3X7R1H224K080AB by TDK Corporation

To source the CGA3E3X7R1H224K080AB capacitor, findchips.com offers a comprehensive and efficient search tool. Particularly useful for procurement specialists and engineers, FindChips provides up-to-date information on availability from reputable distributors. Historically, this part has been available through various distributors, including New Advantage Corporation, Avnet Asia, Chip 1 Exchange, TME, and Mouser Electronics, among others. However, stock levels and pricing are subject to change, thus it is advisable to visit findchips.com for the latest information on this component and other Ceramic Capacitors. This platform allows for comparison shopping across distributors, ensuring that you find the best deal for your application needs.

Compare pricing for CGA3E3X7R1H224K080AB and other Ceramic Capacitors / Capacitors at findchips.com