CGA3E3X7R1H474K080AB by TDK Corporation

Overview of CGA3E3X7R1H474K080AB by TDK Corporation

The CGA3E3X7R1H474K080AB part, manufactured by TDK Corporation, is a Multilayer Ceramic Capacitor characterized by a capacitance of 0.47 µF and a voltage rating of 50V. Classified under Ceramic Capacitors, this component adopts an X7R dielectric characteristic, known for stable electrical properties across a wide temperature range of -55 to +125 degrees Celsius. Its tolerance is set at ±10%, and it accommodates temperature coefficient variations of 15% ppm/°C.

This capacitor is housed in a compact 0603 package, which corresponds to a rectangular shape measuring 1.6 mm by 0.8 mm, with a height of 0.8 mm as well. Designed for surface mount technology (SMT), it features a nickel barrier with a matte tin finish, ensuring good solderability and compatibility with reflow soldering processes. The product is compliant with key environmental regulations including RoHS and REACH, confirming its suitability for global commercial applications. Moreover, it is notably designed to meet AEC-Q200 standards, bolstering its reliability in demanding environments.

Industry Applications for CGA3E3X7R1H474K080AB

The CGA3E3X7R1H474K080AB ceramic capacitor is suitable for a broad range of applications given its robust environmental and operational specifications. Here are potential applications within various industries:

  • Internet of Things (IoT): These capacitors might be used in IoT devices for buffering and filtering applications, given their compact size and stability over a broad range of temperatures. Their ability to manage small to moderate voltage and stable capacitance makes them ideal for smart home devices and wearable technology, where size and reliability are crucial.
  • Industrial Automation: In this domain, they could potentially be part of control systems and sensors that require consistent performance under fluctuating thermal conditions. The AEC-Q200 compliance hints at their robustness, making them suitable contenders for automation equipment that must operate reliably in harsh industrial environments.
  • Renewable Energy: Systems such as solar inverters and wind turbine controls could potentially incorporate these capacitors. Their resilience in high-temperature scenarios and stable electrical characteristics ensure performance sustainability in outdoor or variable climate conditions typical of renewable energy applications.
  • Robotics and Drones: For robotics and drone electronics, the use of a capacitor like the CGA3E3X7R1H474K080AB might be critical for power management circuits and electromagnetic interference (EMI) reduction within the comparatively compact spaces of robotic and drone components.

It’s important to note that the aforementioned potential uses are conceptual and would need to be verified by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About TDK Corporation

TDK Corporation is a prominent manufacturer in the electronics industry, specializing in various types of electronic components, including a wide range of capacitors. Their expertise extends particularly into the realm of Ceramic Capacitors, where they offer products like the CGA3E3X7R1H474K080AB and others that cater to different technological needs. TDK capacitors are acknowledged for their durability, precision, and adaptation to advanced technological demands, which meets the high reliability and performance standards expected in many electronic applications today.

Where to Find CGA3E3X7R1H474K080AB by TDK Corporation

To purchase the CGA3E3X7R1H474K080AB, an effective approach is to utilize our platform at findchips.com. Here, you can not only verify current availability and pricing from various distributors but also compare it against other Ceramic Capacitors. Historically, this part has been available from distributors such as New Advantage Corporation, DigiKey, and Mouser Electronics, among others. However, for up-to-date stock levels, pricing, and possibly locating alternative parts by TDK or different manufacturers, visiting findchips.com ensures comprehensive and current data.

Compare pricing for CGA3E3X7R1H474K080AB and other Ceramic Capacitors at findchips.com