Overview of CGA4J1X7R1E475K125AC by TDK Corporation
The CGA4J1X7R1E475K125AC by TDK Corporation stands out as a multilayer ceramic capacitor (MLCC) with a capacitance of 4.7µF and a rated voltage of 25V. Encapsulated in an 0805 package, a standard footprint for surface-mount technology, this component is part of TDK’s CGA Conductive Epoxy Series. It meets rigorous environmental compliance, being both halogen-free and RoHS/REACH compliant, making it suitable for widespread use in various industries where environmental directives are a priority.
Characterized by an X7R dielectric, the CGA4J1X7R1E475K125AC offers a stable capacitance over a wide temperature range of -55°C to +125°C, with a ±10% tolerance. This dielectric type is known for its reliability over a broad range of operating conditions, which is essential for applications requiring consistent performance without significant capacitance shifts due to temperature or voltage change. The component’s 15% temperature coefficient (ppm/°C) illustrates its commendable temperature stability. With a size code of 0805, it presents a compact solution for space-constrained applications, supported by its dimensions of 2.0mm in length and 1.25mm in both width and height.
Manufactured by TDK Corporation, a leader in the electronic components industry, this capacitor is designed to meet the AEC-Q200 standard, underscoring its suitability for demanding automotive applications in terms of reliability and quality. The part is active, indicating ongoing production and availability, and features a matte tin over nickel terminal finish for optimized solderability and longevity.
Industry Applications for CGA4J1X7R1E475K125AC
The Ceramic Capacitors like the CGA4J1X7R1E475K125AC offer versatile applications across several industries. It’s important to note that the following potential industry applications are conceptual and would require careful evaluation by engineering and design teams to ensure compatibility and adherence to standards for specific use cases:
- Internet of Things (IoT): Given its stability across a wide temperature range and compact size, CGA4J1X7R1E475K125AC could potentially be used in IoT devices where space and reliable performance under varying environmental conditions are crucial. This includes smart home devices, wearables, and environmental sensors.
- Industrial Automation: In automation equipment that requires consistent operation over varying temperatures and precise control, the component’s capacitance stability and compliance with AEC-Q200 standard might suggest its suitability for process control instruments and industrial robotics.
- Healthcare: Devices in healthcare, such as patient monitoring equipment and diagnostic instruments, which require high reliability and precision, might benefit from the capacitor’s robust temperature characteristics and capacitance stability.
- Renewable Energy: Systems like solar inverters and wind turbine control modules, which are exposed to fluctuating environmental conditions, could potentially utilize these capacitors for their stability and durability in harsh conditions.
- Robotics and Drones: The CGA4J1X7R1E475K125AC could find potential application in the advanced electronics of robotics and UAVs (Unmanned Aerial Vehicles), where compact, reliable component performance is vital for operational efficiency and safety.
Keep in mind, these possible applications are illustrative and require further analysis to ensure the component meets specific industry standards and application requirements.
About TDK Corporation
TDK Corporation is a global leader in the manufacture of electronic components, with a portfolio that spans a wide range of product types, including capacitors, inductors, ferrites, and more. As a key player in the electronics industry, TDK has a strong reputation for quality, innovation, and reliability. Within the capacitor domain, TDK offers a broad spectrum of products, specializing in both general-purpose and application-specific solutions.
The CGA4J1X7R1E475K125AC represents TDK’s commitment to providing advanced Ceramic Capacitors, offering robust environmental compliance, stability across various operational parameters, and compatibility with numerous applications. Known for their technological innovation, TDK capacitors are designed to address the evolving demands of the electronics industry, providing engineers and designers with components that push the boundaries of performance, size, and functionality.
Where to Find CGA4J1X7R1E475K125AC by TDK Corporation
To acquire the CGA4J1X7R1E475K125AC, findchips.com is an invaluable resource for researching current stock levels and pricing from various distributors. Furthermore, findchips.com also facilitates the discovery of alternative Ceramic Capacitors that might be offered by TDK Corporation or other manufacturers, providing a spectrum of options for procurement professionals and engineers alike. Historical availability has included distributors like New Advantage Corporation, Chip Stock, Avnet Abacus, and TME, among others. However, it’s crucial to visit findchips.com for the most current availability and pricing information.