CGA4J1X7R1H475K125AC by TDK Corporation

Overview of CGA4J1X7R1H475K125AC by TDK Corporation

The CGA4J1X7R1H475K125AC by TDK Corporation is a multilayer, ceramic capacitor designed for surface mount applications. With its specifications including a 4.7μF capacitance, a rated voltage of 50V, and a capacitance tolerance of ±10%, this component falls within the X7R dielectric characteristic category. It has a temperature coefficient of 15% ppm/°C, showcasing its ability to provide stable electrical characteristics over a temperature range from -55°C to +125°C. This part is encapsulated in a 0805 [2012 Metric] package, with dimensions specifying a length of 2mm, a width of 1.25mm, and a height of 1.25mm. Its terminals are finished with matte tin over nickel, which aids in the solderability and long-term reliability of the component. Packaged in tape and reel, it facilitates automated assembly processes, making it ideal for mass production environments.

Industry Applications for CGA4J1X7R1H475K125AC

The CGA4J1X7R1H475K125AC’s specifications suggest a wide range of potential applications across various industries. Its stable temperature characteristics, compact size, and reliability may make it suitable for:

  • Internet of Things (IoT): In IoT devices, from smart home gadgets to industrial sensors, this capacitor could potentially be used for power supply smoothing or signal filtering. Its small size and stability over a range of environmental conditions make it useful for compact, outdoor, or variable temperature deployments.
  • Industrial Automation: Automation equipment, including controllers, servo drives, and power distribution modules, might incorporate this capacitor for its reliability and performance in fluctuating temperatures and electrically noisy environments.
  • Healthcare: Medical devices that require precise electronic components for critical functions, such as diagnostic equipment or wearable health monitors, may benefit from the precision and stability offered by this part. The AEC-Q200 reference standard endorsement indicates its suitability for demanding applications.
  • Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controllers, this capacitor could potentially provide filtering and decoupling functions, contributing to the reliability and efficiency of the system under varying environmental conditions.
  • Robotics and Drones: The compact size and robustness of the CGA4J1X7R1H475K125AC make it suitable for the dynamic and sometimes harsh operating conditions found in robotic and drone applications, possibly for power management or control circuitry.

Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.

About TDK Corporation

TDK Corporation is a global leader in the design and manufacturing of electronic components. The company has a rich heritage in the production of Ceramic Capacitors, where it has consistently set benchmarks for quality, performance, and innovation. The CGA4J1X7R1H475K125AC is part of TDK’s portfolio of electronic components, which showcases the company’s commitment to developing technology that enables advancements across a wide array of industries. TDK’s products, especially its ceramic capacitors, are held in high regard for their reliability and performance in demanding applications. With a focus on R&D and sustainability, TDK continues to expand its product line and improve its offerings to meet the ever-evolving needs of the electronics industry.

Where to Find CGA4J1X7R1H475K125AC by TDK Corporation

To purchase the CGA4J1X7R1H475K125AC or to find compatible parts, it is advisable to visit findchips.com. On the website, you can search for Ceramic Capacitors to explore different options from TDK Corporation and other manufacturers. Historically, this part has been available from distributors such as New Advantage Corporation, Avnet Abacus, TME, GLYN GmbH & Co. KG, TTI, Mouser Electronics, Future Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current stock levels and pricing information, potential buyers should rely on findchips.com. The platform provides up-to-date data, ensuring that you make an informed decision based on the latest market availability.

Compare pricing for CGA4J1X7R1H475K125AC and other Ceramic Capacitors / Capacitors at findchips.com.