CGA4J1X7S1C106K125AC by TDK Corporation

Overview of CGA4J1X7S1C106K125AC by TDK Corporation

The CGA4J1X7S1C106K125AC is a multilayer ceramic capacitor (MLCC) designed for surface mount technology (SMT). This capacitor offers a capacitance of 10 microfarads and a rated DC voltage of 16 volts, encapsulated in an 0805 package size. Its dielectric material is ceramic, specifically characterized by a temperature coefficient ‘X7S’, which indicates a ±22% change over its operational temperature range. This part demonstrates tolerance levels of ±10% and supports reliable performance in a wide temperature range from -55 °C to +125 °C. The package is coated utilizing a matte tin over nickel terminal finish.

Given its compliance with AEC-Q200, a crucial standard in automotive applications, this capacitor ensures reliability in harsh environments. Furthermore, it is designed to adhere to environmental and safety standards, being RoHS compliant and lead-free which boosts its application in environments where hazardous substances are discouraged.

The factory lead time for this part, as per the current writing, is 16 weeks. This specification underscores the part’s manufacturing and delivery timings and could be vital for planning and in supply chain decision-making.

Industry Applications for CGA4J1X7S1C106K125AC

  • Internet of Things (IoT): The wide operating temperature range and robust design could make this capacitor suitable for IoT devices operating in diverse environments, potentially ensuring longevity and reliability in conditions where temperature fluctuations are common.
  • Industrial Automation: With its precise capacitance and dependable surface mounting capability, this component might typically find applications in automated machinery controls, where stable electrical characteristics are crucial due to constant vibrations and temperature variations.
  • Renewable Energy: Given the need for durable and reliable capacitors in renewable energy installations like solar inverters and wind turbines, this capacitor could potentially play a critical role in smoothing and filtering processes that contribute to system efficiency and power quality.

These potential industry applications are conceptual and illustrative, necessitating thorough analysis and validation by engineering and design teams to ensure compliance with specific industry standards and project-specific requirements.

About TDK Corporation

TDK Corporation is an established leader in the electronic component manufacturing sector, known particularly for their expertise in ceramics technology. They offer a broad spectrum of capacitor technologies, among which Ceramic Capacitors like the CGA4J1X7S1C106K125AC are pivotal. These products are designed for a variety of market needs, from consumer electronics to more demanding industrial applications. Recognized for its innovation and material science expertise, TDK continues to enhance its product offerings, integrating cutting-edge technologies with stringent testing to meet diverse client requirements.

Where to Find CGA4J1X7S1C106K125AC by TDK Corporation

To acquire CGA4J1X7S1C106K125AC, procurement professionals and engineers should utilize the comprehensive search tools available at findchips.com. By navigating to the part’s specific page, users can explore up-to-date information on stock availability and pricing. Additionally, for alternative parts or similar specifications offered by TDK Corporation or other manufacturers, they can visit the section for Ceramic Capacitors.

Common distributors that have historically stocked this part include Chip1Stop, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, and Avnet Americas. However, for current availability, it’s recommended that potential buyers refer directly to findchips.com.

Compare pricing for CGA4J1X7S1C106K125AC and other Ceramic Capacitors at findchips.com