CGA4J3X7R1C475K125AB by TDK Corporation

Overview of CGA4J3X7R1C475K125AB by TDK Corporation

The CGA4J3X7R1C475K125AB is a multilayer ceramic capacitor (MLCC) characterized by a 4.7µF capacitance, a 16V DC voltage rating, and a compact 0805 package size. Its capacitance tolerance is ±10%, and it features an X7R dielectric characteristic. This dielectric type implies a ±15% change in capacitance with temperature, across the operational temperature range of -55°C to +125°C. Designed for surface mounting, the component measures 1.25mm in width, 2mm in length, and 1.25mm in height, fitting the universal 0805 footprint that is widely standard in the industry for automated assembly processes. The capacitor is fully compliant with RoHS and REACH regulations, ensuring it can be used in various markets worldwide without concerns about hazardous materials.

This particular model from TDK Corporation falls under the category of Ceramic Capacitors, which are used in a myriad of electronic circuits for decoupling, buffering, and filtering purposes. Its specifications and robust package make it suitable for a wide range of temperature-sensitive applications where stability and capacitance retention are crucial.

Industry Applications for CGA4J3X7R1C475K125AB

The diverse characteristics of the CGA4J3X7R1C475K125AB make it a versatile component suitable for various sectors. Below are some possible industry applications, keeping in mind that these suggestions are conceptual/illustrative and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements:

  • Internet of Things (IoT): Given its stable capacitance over a wide range of temperatures, the CGA4J3X7R1C475K125AB might be used in IoT devices exposed to varying environmental conditions. Its compact size makes it ideal for space-constrained applications such as smart home sensors and wearable technology.
  • Industrial Automation: In automated production equipment or robotics, reliable and consistent performance is crucial. The tolerance and stability of the CGA4J3X7R1C475K125AB could potentially support the operation of machinery in factories where temperature fluctuations are common.
  • Healthcare: Medical devices often require precise, stable electronic components. This capacitor might find its application in patient monitoring equipment or other medical electronics where reliability under different operating temperatures is a prerequisite.
  • Renewable Energy: For renewable energy solutions, like solar inverters or wind turbine controls, the ability to withstand temperature variances and provide consistent performance is essential. The CGA4J3X7R1C475K125AB could be utilized in these contexts to enhance the reliability of energy conversion and storage systems.
  • Robotics and Drones: Durable and dependable electronic components are key in the development of robotics and drones, which may face dynamic environmental conditions. The capacitor’s specifications suggest that it could be a good fit for stabilizing power supply circuits in these high-tech applications.

It’s important to note that these potential applications are speculative. Engineers must conduct thorough evaluations to ensure that the CGA4J3X7R1C475K125AB meets the specific needs of their projects.

About TDK Corporation

TDK Corporation is a leading name in the electronic components industry, with a history that stretches back to its founding in 1935. The company has made significant contributions to the development and production of a wide range of electronic components, but it is particularly well-regarded in the realm of capacitors. TDK’s offerings include an expansive array of Ceramic Capacitors, among which the CGA4J3X7R1C475K125AB stands out due to its reliability and performance. TDK is known for its emphasis on quality and innovation, producing components that meet the rigorous demands of the industrial, automotive, and consumer electronics sectors. Their products, including similar parts to the CGA4J3X7R1C475K125AB, are designed to provide superior performance in a broad array of applications, making them a go-to source for electronic engineers and procurement specialists worldwide.

Where to Find CGA4J3X7R1C475K125AB by TDK Corporation

For procurement specialists and engineers looking to source the CGA4J3X7R1C475K125AB, findchips.com provides an efficient and reliable platform to check real-time stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Chip1Stop, TME, and DigiKey, among others. However, to obtain current availability and competitive pricing information, visiting findchips.com is advisable. The website also offers a comprehensive database for sourcing alternate parts to CGA4J3X7R1C475K125AB from TDK Corporation or other reputable manufacturers, ensuring that procurement professionals can find the best options for their specific requirements.

Compare pricing for CGA4J3X7R1C475K125AB and other Ceramic Capacitors / Capacitors at findchips.com