CGA5L1X7R1C106K160AC by TDK Corporation

Overview of CGA5L1X7R1C106K160AC by TDK Corporation

The CGA5L1X7R1C106K160AC is a multilayer ceramic capacitor (MLCC) from TDK Corporation, featuring a capacitance of 10 µF and a rated DC voltage of 16 V. This component is encapsulated in a 1206 [3216 Metric] chip package, measuring 3.2 mm in length, 1.6 mm in width, and 1.6 mm in height. Designed with X7R dielectric material, it offers a stable capacitance under varying temperature conditions, specified by a ±10% tolerance and a temperature coefficient of 15% ppm/°C. This capacitor supports a wide operating temperature range of -55 °C to 125 °C. It is compliant with RoHS, REACH, and is classified with a Pbfree and RoHS code of ‘Yes’ as well as being certified to the AEC-Q200 standard which marks it suitable for automotive applications.

Noteworthy for its reliability and efficiency, this capacitor is tailored for high-density applications where halogen-free and lead-free components are required. The part’s suitability for demanding environments is complemented by its surface-mount technology (SMT) capability, offering easier assembly and stability in various electronic setups. The terminal finish is matte tin over nickel, enhancing solderability and resistance to oxidation. This specific model is currently active in lifecycle and has a factory lead time of 16 weeks and 4 days as of the current writing.

Industry Applications for CGA5L1X7R1C106K160AC

Potential applications for this capacitor span several key industries requiring dependable and durable electronic components. Below are illustrative use cases detailing how this particular part might be integrated within various sectors:

  • Internet of Things (IoT): Within IoT devices, this capacitor could potentially be used in applications like smart home systems and wearable technology, providing stability and power management in a compact form factor. Its X7R dielectric characteristic helps maintain functionality across a broader range of environmental temperatures which is crucial for outdoor IoT applications.
  • Industrial Automation: In the domain of industrial automation, capacitors such as the CGA5L1X7R1C106K160AC might be applied in control system circuits for machinery. Here, stability and reliability in harsh conditions are pivotal, matching the AEC-Q200 compliance for robustness against temperature shifts and mechanical stress.
  • Renewable Energy: In renewable energy systems, such as solar inverters and wind turbine controls, capacitors act as vital components for energy storage and smoothing. The temperature tolerance and halogen-free aspect of the CGA5L1X7R1C106K160AC make it an environmentally safer choice, aligning with the industry’s emphasis on sustainable and eco-friendly materials.
  • Robotics: Robotics systems, which require precise control and responsiveness, could leverage such ceramic capacitors to manage power distribution effectively in motor control circuits or sensory devices.
  • Healthcare Devices: Diagnostic and imaging equipment in the healthcare industry potentially benefit from the reliable and accurate performance of high-quality capacitors. Given the critical nature of medical applications, components with stringent reliability standards like the AEC-Q200 qualification found in CGA5L1X7R1C106K160AC are preferable.

Note, these potential industry applications are conceptual and should be rigorously analyzed by engineering teams to ensure they meet all specific standards and operational requirements for their intended use.

About TDK Corporation

TDK Corporation is a global leader in the electronic components industry, known for its comprehensive range of capacitor technologies. The company specializes in Ceramic Capacitors and a wide array of other electronic components, offering solutions that emphasize performance, miniaturization, and quality. TDK’s reputation is built on innovation and reliability, with products like CGA5L1X7R1C106K160AC exemplifying their commitment to meeting industry-specific needs across a broad spectrum of applications. Their capacitors are often chosen for their superior electrical characteristics and robustness, making them well-suited for high-demand environments.

Where to Find CGA5L1X7R1C106K160AC by TDK Corporation

To purchase the CGA5L1X7R1C106K160AC, buyers should consult findchips.com for real-time information regarding availability and pricing. The part has historically been available through distributors such as DigiKey, Mouser Electronics, and Newark among others. However, for up-to-date stock levels and potentially better pricing options, users can compare different suppliers directly on findchips.com. Additionally, the site provides access to a variety of other Ceramic Capacitors that might be alternatives to the TDK offerings, depending on specific project needs or availability issues.

Compare pricing for CGA5L1X7R1C106K160AC and other Ceramic Capacitors at findchips.com