Overview of CGA5L1X7R1V106K160AE by TDK Corporation
The CGA5L1X7R1V106K160AE is a multilayer ceramic capacitor (MLCC) manufactured by TDK Corporation. This component has a capacitance rating of 10 µF and a rated direct current (DC) voltage of 35 V. It exhibits a dielectric material classification of X7R, which indicates it has temperature stability over a specified range of temperatures (typically -55 °C to +125 °C), making it suitable for various applications that experience temperature fluctuations. The capacitor features both positive and negative tolerances of 10%, a temperature coefficient of 15% ppm/°C, and is housed in a compact 1206 rectangular package.
This component is supplied in surface mount technology (SMT) form and measures 3.2 mm in length, 1.6 mm in width, and 1.6 mm in height, allowing it to fit into designs where space is a premium. Importantly, the part is halogen-free and complies with RoHS and REACH regulations, indicating it meets contemporary standards for environmental safety. It is also AEC-Q200 compliant, suggesting that it is suitable for automotive applications, which require stringent quality and performance standards. The part remains in an active life cycle, ensuring its availability for current and future applications.
Industry Applications for CGA5L1X7R1V106K160AE
The CGA5L1X7R1V106K160AE may find its applications across various industries due to its versatile specifications. Here are some potential industry applications and how this part might be utilized:
- Internet of Things (IoT): In IoT devices, the capacitor could be used for filtering, decoupling, or energy storage. IoT products require components that are power-efficient and compact; the small size and effective capacitance might make this component ideal for wearable or smart home devices.
- Industrial Automation: Equipment used in industrial automation may utilize this capacitor for power management or signal stability. Its ability to function under high temperatures could support applications in control systems or robotics that face thermal challenges in operation.
- Healthcare: In medical devices, such as monitoring equipment or diagnostic machines, the capacitor may be employed to ensure reliable performance and precise measurements. Compliance with standards such as AEC-Q200 could potentially support its use in applications where reliability is critical.
- Renewable Energy: This capacitor might be used in energy management systems, such as solar inverters or battery management systems, due to its ability to handle varying temperatures and its robustness in energy applications. Its multilayer design could optimize space efficiency.
- Robotics and Drones: In robotic assemblies or drone systems, the CGA5L1X7R1V106K160AE could function as a decoupling capacitor, ensuring stable power supply to microcontrollers and sensors. Its small form factor may assist in lightweight design considerations.
It is important to note that these potential industry applications are only conceptual or illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a prominent manufacturer of passive electronic components, specializing in capacitors, including ceramic capacitors like the CGA5L1X7R1V106K160AE. The company has a long history and is recognized for its commitment to innovation in the electronic components space. TDK produces a range of capacitors, from standard components to specialized parts that meet automotive and industrial standards.
Their ceramic capacitors are particularly known for their reliability and performance, as showcased by the CGA5L1X7R1V106K160AE. In addition to this part, TDK also produces various other capacitors that are utilized across multiple sectors, ensuring a comprehensive offering to meet diverse application needs.
Research Price and Stock for CGA5L1X7R1V106K160AE by TDK Corporation on Findchips.com
For those interested in acquiring the CGA5L1X7R1V106K160AE, it is advisable to research stock and pricing on Findchips. This platform provides the latest updates on availability and offers insights into pricing from various distributors.
The part has previously been available through distributors including New Advantage Corporation, Chip One Stop, Bristol Electronics, TME, TTI, Quest Components, Avnet Americas, TTI Europe, Future Electronics, RS, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. However, stock situations can change, and it is essential to check Findchips for the most current information.