Overview of CGA5L1X7R1V475K160AE by TDK Corporation
The CGA5L1X7R1V475K160AE is a multilayer ceramic capacitor (MLCC) developed by TDK Corporation, designed to meet the needs of various applications that require high reliability and performance. This ceramic capacitor operates within a voltage range of up to 35V and has a capacitance value of 4.7µF. It features a ±10% tolerance for both positive and negative tolerances, adhering to the X7R dielectric specification, which guarantees a temperature coefficient of 15% across a temperature range from -55°C to +125°C.
Importantly, this component is Halogen-free, meeting both RoHS and REACH compliance, which underscores TDK Corporation’s commitment to environmental sustainability. With dimensions conforming to the 1206 package size (3.2 mm length x 1.6 mm width x 1.6 mm height), it is designed for surface mount technology (SMT), making it suitable for compact devices where space is a premium. The CGA5L1X7R1V475K160AE is specifically characterized by its reliability, meeting the AEC-Q200 standard, which qualifies it for use in harsh automotive environments. Its terminals are finished with matte tin over nickel, providing excellent solderability and resistance to oxidation.
Industry Applications for CGA5L1X7R1V475K160AE
The versatile specifications of the CGA5L1X7R1V475K160AE make it an ideal candidate for a broad range of applications across several industries. While some applications are directly mentioned, others conceptual or illustrative yet potential uses must be evaluated by engineering teams. Here are some sectors and potential use cases:
- Internet of Things (IoT): Devices in the IoT sector that require stable operating parameters across a range of temperatures might employ this capacitor. For instance, in smart home devices that need to operate reliably in various environmental conditions.
- Industrial Automation: The robustness appropriated by the X7R dielectric and AEC-Q200 qualification potentially makes CGA5L1X7R1V475K160AE suitable for automation equipment exposed to variable temperatures and mechanical stress, possibly in sensor networks or control units.
- Healthcare: Equipment used in healthcare, such as diagnostic devices and wearable health monitors, might benefit from the high reliability and precise capacitance control, particularly in devices that monitor patient vitals where accuracy and stability are critical.
- Renewable Energy: In renewable energy applications like solar inverters or wind turbine control systems, the CGA5L1X7R1V475K160AE could potentially offer the temperature resilience and long life necessary to withstand outdoor conditions over extended periods.
- Robotics and Drones: The compact form factor combined with the reliability prescribed by its specifications might make it suitable for the miniature electronics in robotics and drones, where every component’s reliability contributes to the overall functionality of the system.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams concerning adherence to specific industry standards and application requirements.
About TDK Corporation
TDK Corporation is a preeminent leader in the manufacturing of electronic components, renowned for their innovation and superiority in the field of passive components, including capacitors. Within the domain of capacitors, TDK has made significant advancements, particularly in the development of Ceramic Capacitors. They offer a wide array of capacitor types, including MLCCs that serve in various applications from industrial, automotive to consumer electronics.
The CGA5L1X7R1V475K160AE is a testament to TDK’s commitment to quality, reliability, and environmental stewardship. It embodies the technological progress that TDK consistently aims for, including adherence to stringent quality standards and environmental regulations. TDK continues to innovate, providing components that support the increasingly demanding requirements of modern electronic devices.
Where to Find CGA5L1X7R1V475K160AE by TDK Corporation
To ensure you’re getting the best price and availability for CGA5L1X7R1V475K160AE, it’s recommended to use findchips.com. Findchips provides a comprehensive and current view of stock levels and pricing from numerous distributors. Historically, this part has been stocked by reputable distributors including Avnet Asia, Chip 1 Exchange, TME, TTI, Avnet Americas, TTI Europe, Future Electronics, RS, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. However, to get real-time information on availability and pricing, visiting findchips.com is advisable.
Moreover, for those seeking alternatives or similarly specified components, the findchips platform can also serve as a valuable resource. By exploring Ceramic Capacitors, you can find alternate parts offered by TDK Corporation or other manufacturers that might suit your specific needs better.