Overview of CGA5L2C0G1H104J160AA by TDK Corporation
The CGA5L2C0G1H104J160AA is a multilayer ceramic capacitor designed for surface mount applications. This component has a capacitance value of 0.1 µF and is rated for a direct current (DC) voltage of 50V. It utilizes a C0G dielectric, which is known for its low dissipation factor and high stability with respect to voltage and temperature changes. The part is compliant with RoHS and REACH regulations, ensuring that it is free from hazardous substances.
The dimensions of this ceramic capacitor are in the 1206 package size, which translates to 3.2 mm by 1.6 mm. The capacitor features a tolerance of ±5%, with both a positive and negative tolerance of 5%. Additionally, it has an operating temperature range from -55 °C to +125 °C, making it suitable for a variety of applications. The construction includes a wraparound terminal shape finished with matte tin over nickel. It is packaged for surface mount technology (SMT) and is intended for use in space-constrained designs.
As of this writing, the CGA5L2C0G1H104J160AA is still active in production, which is important for long-term projects or products that rely on consistent supply chains.
Industry Applications for CGA5L2C0G1H104J160AA
The CGA5L2C0G1H104J160AA could find applications in various industries due to its characteristics and specifications. Here are a few potential application areas:
- Internet of Things (IoT): The capacitor might be used in sensor modules or communication devices, providing stability in high-frequency operations. Its compact size and surface mount technology could make it suitable for smart home devices or wearables where space is limited.
- Industrial Automation: In control systems and PLCs, the capacitor could potentially smooth out power fluctuations and filter noise in various industrial electronic components. The operating temperature range also lends itself to use in harsh environments typically found in industrial settings.
- Healthcare: Given its compliance with RoHS and REACH, the CGA5L2C0G1H104J160AA might be used in medical devices that require reliable performance and stability. This might include portable monitoring equipment or imaging systems where low noise performance is critical.
- Renewable Energy: This component could play a role in solar inverters or energy management systems, where reliability and efficiency are essential. Its specifications may help in managing the power quality in renewable energy applications.
- Robotics and Drones: The low profile and reliable performance of the capacitor may allow it to be used in electric speed controllers or power distribution modules, which require efficient energy management and stability in dynamic situations.
These potential industry applications are only conceptual and illustrative. Engineers and design teams should perform analysis and verification for adherence to industry standards and specific application requirements before implementation.
About TDK Corporation
TDK Corporation is known for its innovation in the electronics component sector, particularly in the field of capacitors. The company offers a wide range of products, including various types of ceramic capacitors suited for multiple applications. The CGA5L2C0G1H104J160AA belongs to the CGA conductive epoxy series, which emphasizes environmentally-friendly construction without compromising performance. TDK’s commitment to quality is reflected in their adherence to standards such as AEC-Q200, which is crucial for many industrial and automotive applications.
In addition to the CGA5L2C0G1H104J160AA, TDK manufactures a variety of similar parts across different specifications and configurations, offering solutions tailored to customer needs. Their extensive portfolio aids in serving diverse sectors, including telecommunications, automotive, and consumer electronics.
Where to Find CGA5L2C0G1H104J160AA by TDK Corporation
For those looking to purchase the CGA5L2C0G1H104J160AA, it is recommended to research current availability on findchips.com. This platform can provide an overview of distributors where this capacitor has historically been available, including:
- New Advantage Corporation
- Chip1Stop
- Avnet Abacus
- DigiKey
It is essential to verify current stock levels and pricing through findchips.com, as these details may vary. Additionally, the site offers a link to other Ceramic Capacitors that might also meet your project requirements.