Overview of CGA5L2NP01H104J160AA by TDK Corporation
TDK Corporation’s CGA5L2NP01H104J160AA is a multilayer ceramic capacitor (MLCC) that features a capacitance of 0.1 µF and a rated DC voltage of 50V. This component is housed in a compact 1206 [3216 Metric] chip package, making it suitable for surface mount technology (SMT) applications. Remarkably, it also adheres to stringent environmental standards, being halogen-free and compliant with RoHS and REACH regulations. The capacitor features ±5% tolerance and supports the C0G (NP0) dielectric characteristic, which provides exceptional stability and performance with a temperature coefficient of 30 ppm/°C.
Recognized for its reliable operation across a broad temperature range (-55 °C to +150 °C), this MLCC is equipped for demanding environments and applications. Its construction also allows for good frequency response and low microphonic performance. The terminals of the CGA5L2NP01H104J160AA are finished with matte tin over nickel, providing excellent solderability and resistance to oxidation. This capacitor is part of TDK’s CGA Conductive Epoxy Series and is designed for automation-ready packaging, offered in tape and reel format to facilitate efficient assembly processes. Current factory lead time for this part is noted as 16 weeks, 4 days as of the current writing.
Industry Applications for CGA5L2NP01H104J160AA
The robust specifications of the CGA5L2NP01H104J160AA suggest it could potentially serve effectively in various high-demand applications. Given its performance traits, industries that might benefit from this ceramic capacitor include:
- Internet of Things (IoT): Devices such as smart sensors and connected home products might incorporate this capacitor due to its compact form factor, reliability over wide temperature ranges, and stable electrical characteristics.
- Industrial Automation: In this field, equipment often requires components that can endure the rigors of harsh operational conditions. The CGA5L2NP01H104J160AA‘s specifications for temperature and voltage handling potentially suit it for use in managing power and signal integrity in industrial control systems.
- Healthcare: Given the stringent reliability and quality demands in healthcare technology, this ceramic capacitor might potentially be found in medical devices that require consistent performance and precision.
Note that these potential industry applications are purely conceptual and require thorough evaluation and verification by engineering and design teams to ensure compliance with specific standards and requirements of each application.
About TDK Corporation
TDK Corporation is a renowned leader in the electronic and materials science fields, with products spanning various types of electronic components. In the domain of Ceramic Capacitors, TDK offers a wide range of options, where the CGA5L2NP01H104J160AA serves as just one example of the company’s commitment to high-quality, durable and reliable components. They have established a strong track record in providing advanced ceramic capacitor technologies that meet the rigorous demands of the electronics industry. TDK’s capacitors are widely accepted for their high performance and reliability in various critical applications across multiple sectors.
Where to Find CGA5L2NP01H104J160AA by TDK Corporation
To purchase the CGA5L2NP01H104J160AA or to research alternatives, one should explore our platform, findchips.com. This tool not only provides current stock availability at various distributors but also offers comprehensive pricing comparisons. Historically, distributors such as Chip1Stop, DigiKey, and Mouser Electronics have carried this part. However, due to fluctuating electronics market conditions, availability can change. Therefore, using findchips.com will help you obtain the most up-to-date information regarding this and similar Ceramic Capacitors.