Overview of CGA5L3X5R1V106M160AB by TDK Corporation
The CGA5L3X5R1V106M160AB is a high-performance, 10µF, 35V multilayer ceramic capacitor (MLCC) with a 1206 package size, manufactured by TDK Corporation. Characterized by its X5R dielectric material, this component provides stability and reliability under a broad range of temperature conditions, from -55°C to +85°C. The temperature coefficient is rated at 15% ppm/°C, ensuring consistent performance across its usable temperature range. It demonstrates a positive and negative tolerance of 20%, and its surface mount technology (SMT) allows for efficient assembly on printed circuit boards (PCBs).
This capacitor is halogen-free, adhering to the latest environmental standards, including RoHS and REACH compliance, indicating a commitment to environmental sustainability and user safety. Additionally, it is AEC-Q200 qualified, making it suitable for use in demanding automotive applications requiring high reliability and performance under harsh conditions. This part is active, highlighting its ongoing production and relevance in the current market, with a rectangular chip package that facilitates easy integration into a wide variety of electronic assemblies. Its terminals are finished with matte tin over nickel, offering excellent solderability and a strong, corrosion-resistant connection.
Industry Applications for CGA5L3X5R1V106M160AB
The versatility and operational reliability of the CGA5L3X5R1V106M160AB make it suitable for a wide range of industry applications. Here are several potential use cases:
- Internet of Things (IoT): This capacitor could be found in IoT devices where stable power delivery and temperature resilience are necessary, such as smart home sensors, wearables, and automation modules. Its small package size and reliability under various environmental conditions make it an ideal choice for devices that are often subjected to fluctuating temperatures.
- Industrial Automation: In industrial settings, reliability and robustness are key. This MLCC may be used in the control systems of manufacturing robots, automated inspection equipment, and other machineries requiring consistent performance for accurate control and operational efficiency.
- Healthcare: Medical devices, especially those used in diagnostic and monitoring applications, can benefit from the stability and reliability of CGA5L3X5R1V106M160AB. This includes lab equipment, wearable health monitors, and other portable healthcare technologies. The capacitor’s adherence to stringent standards ensures safety and reliability in critical health applications.
- Renewable Energy: Devices used in renewable energy systems, such as solar inverters and wind turbine controllers, require capacitors that can withstand variable environmental conditions. The temperature and voltage ratings of this MLCC make it suitable for such applications.
- Robotics and Drones: For robotics and drones, where precise control and reliability are essential, this capacitor can provide the necessary performance. Its capability to operate in a wide range of temperatures and its compact size make it perfect for these applications.
Note: These potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and reliability.
About TDK Corporation
TDK Corporation is a global leader in the electronics industry, specializing in the manufacturing of electronic components, including a wide range of capacitors. Within the domain of capacitors, TDK is well-recognized for its innovation in Ceramic Capacitors, offering products that are critical in virtually all areas of electronic equipment. The CGA5L3X5R1V106M160AB is a testament to TDK’s commitment to quality, reliability, and environmental sustainability.
TDK’s capacitors are known for their high quality, reliability, and performance, catering to a broad spectrum of industry needs, from automotive and industrial to telecommunications and consumer electronics. The company’s adherence to stringent quality control standards and its focus on R&D to push the boundaries of technology set it apart in the competitive electronics market. TDK’s vast portfolio includes various types of capacitors, such as ceramic, aluminum electrolytic, and film capacitors, ensuring that they can meet the diverse needs of customers.
Where to Find CGA5L3X5R1V106M160AB by TDK Corporation
For those looking to purchase the CGA5L3X5R1V106M160AB capacitor or to find viable alternatives, findchips.com offers a comprehensive search platform. Here, you can compare real-time pricing and availability across multiple distributors. Historically, reputable distributors such as New Advantage Corporation, Avnet Abacus, TME, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part. However, to ensure current availability and competitive pricing, visiting findchips.com is recommended. Additionally, for those considering alternative options within the Ceramic Capacitors range, findchips.com provides access to a wide selection of parts from TDK Corporation and other leading manufacturers.