CGA5L3X7R1H475K160AE by TDK Corporation

Overview of CGA5L3X7R1H475K160AE by TDK Corporation

The CGA5L3X7R1H475K160AE from TDK Corporation is a multilayer ceramic capacitor (MLCC) designed for surface mount applications. With a capacitance of 4.7 µF and a rated voltage of 50V, this component falls within the Ceramic Capacitors subcategory of Capacitors. It features a dielectric material of ceramic, and the temperature coefficient is X7R, which indicates a ±15% change over a temperature range. This part has dimensions typical for the 1206 size code, with a length of 3.2 mm and a width and height of 1.6 mm each.

Importantly, the CGA5L3X7R1H475K160AE meets stringent industry standards such as AEC-Q200, making it suitable for demanding automotive applications. Its operating temperature range spans from -55 °C to +125 °C, providing robust performance under a variety of environmental conditions. Compliance with RoHS and reach regulations ensures that the capacitor can be used in global markets while adhering to environmental laws. As of this writing, the factory lead time for this part is approximately 32 weeks and 4 days.

Industry Applications for CGA5L3X7R1H475K160AE

The CGA5L3X7R1H475K160AE capacitor from TDK Corporation, due to its specifications and certifications, could potentially serve a variety of high-demand applications. Given the AEC-Q200 standard compliance, it is particularly poised for automotive applications; however, it is important to note that application feasibility should always be verified by engineering teams. The flexibility offered by its specifications makes it an excellent candidate for the following illustrative use cases:

  • Internet of Things (IoT): Devices within IoT systems that require stable capacitance over a wide temperature range could potentially integrate this capacitor. The X7R dielectric material makes it suitable for filtering and smoothing applications in connected devices.
  • Industrial Automation: This capacitor might be used in automation machinery control systems. Its ability to operate over a wide temperature range and reliability under varying environmental conditions supports industrial environments.
  • Renewable Energy: Power inverters in solar panels and wind turbines might incorporate this component due to its reliability and robustness.
  • Robotics and Drones: For robotics and drones, the capacitor could potentially be part of power management systems that demand a high grade of stability and reliability.

Note: The aforementioned potential industry applications are highly conceptual and require thorough validation and testing against industry standards and specific requirements by qualified technical teams.

About TDK Corporation

The manufacturer of CGA5L3X7R1H475K160AE, TDK Corporation, is a prominent maker of electronic components, including a wide range of capacitors. Based in Japan, TDK is known for its high-quality and reliable products that are used in various high-tech sectors. In the specific domain of Ceramic Capacitors, TDK offers products that meet rigorous standards and are suitable for a variety of electronics applications. Alongside capacitors, TDK’s product suite includes sensors, magnetic heads, and other electronic components, emphasizing their broad expertise and commitment to innovation in the electronics sector.

Where to Find CGA5L3X7R1H475K160AE by TDK Corporation

To purchase the CGA5L3X7R1H475K160AE, or to explore alternate Ceramic Capacitors that might meet specific design requirements, buyers should consider using Findchips.com. This site provides robust search tools for verifying part availability and pricing from numerous distributors. Historical listings have included distributors such as DigiKey, Mouser Electronics, and TTI, among others; however, current stock and pricing should be verified directly on Findchips.com.

Compare pricing for CGA5L3X7R1H475K160AE and other Ceramic Capacitors at findchips.com