Overview of CGA6M3X7S2A475K200AB by TDK Corporation
The CGA6M3X7S2A475K200AB is a multilayer ceramic capacitor (MLCC) developed by TDK Corporation, rated for a 100V voltage supply, with a capacitance value of 4.7µF and a tolerance level of ±10%. Encased in a 1210 [3225 Metric] package, it boasts an X7S dielectric characteristic, which gives it a temperature stability suitable for a wide range of applications, where variations in temperature are a consideration. Moreover, it comes with a temperature coefficient of 22% ppm/°C, adhering to rigorous standards such as AEC-Q200 for automotive quality, making it reliable for use in harsh environments. The surface mount technology (SMT) packaging allows for efficient assembly on printed circuit boards, making it an ideal choice for dense circuit designs.
Noteworthy for its compliance with RoHS, REACH, and being halogen-free, the CGA6M3X7S2A475K200AB aligns with environmental and health standards, making it a forward-thinking choice for manufacturers and designers looking to meet strict regulatory requirements. The capacitor’s dimensions are 3.2mm x 2.5mm x 2mm (LxWxH), and it features a chip package for streamlined integration into various devices. With an active part life cycle status, it ensures long-term availability for production needs.
Industry Applications for CGA6M3X7S2A475K200AB
-
Internet of Things (IoT): This capacitor could potentially be used in IoT devices, which require reliable performance across a range of temperatures and conditions. Its stability and small form factor make it suitable for compact, smart devices that require long-term reliability.
-
Industrial Automation: In industrial settings, the requirement for components that can withstand high-voltage conditions and offer consistent performance is critical. The CGA6M3X7S2A475K200AB could possibly serve in control systems, sensors, and actuators, where its robustness would be advantageous.
-
Healthcare: Medical devices demand high reliability and precision. This capacitor, with its precise tolerance levels and compliance with stringent standards, might find applications in medical monitoring equipment, diagnostic tools, or portable healthcare technologies.
-
Renewable Energy: Systems such as solar inverters or wind turbine controls, which operate in variable environmental conditions, could benefit from the temperature stability and high voltage rating of this capacitor. Its durability makes it a possible candidate for energy applications that prioritize long-term operational stability.
-
Robotics and Drones: For robotics and aerial drones, where every component must contribute to the overall weight and power efficiency, the compact, high-performance CGA6M3X7S2A475K200AB could be crucial. Its efficacy in power regulation and signal integrity could optimize the performance of these advanced machines.
Note: These potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and regulatory compliance.
About TDK Corporation
TDK Corporation, a global leader in electronic components, has a storied history of innovation in the field of electronic materials and components. Renowned for its high-quality, reliable products, TDK has made significant contributions to the advancements in electronics technology. Within the realm of capacitors, and more specifically in Ceramic Capacitors, TDK Corporation has established itself as a premier manufacturer. The CGA6M3X7S2A475K200AB is a testament to TDK’s commitment to quality and performance in electronic components. Known for their innovation in MLCC technology, TDK Corporation offers a broad range of capacitors catering to various industries and applications, ensuring high reliability and performance in demanding conditions.
Where to Find CGA6M3X7S2A475K200AB by TDK Corporation
To source the CGA6M3X7S2A475K200AB, prospective buyers are advised to research on findchips.com. This platform offers comprehensive data on current stock levels, pricing, and availability from a wide range of distributors. Historically, distributors such as Vyrian, New Advantage Corporation, Avnet Asia, and DigiKey, among others, have been known to stock this particular component. However, for the most accurate and up-to-date information regarding the CGA6M3X7S2A475K200AB, including potential alternatives offered by TDK or other manufacturers, make use of the advanced search and comparison features available on findchips.com.