CGA6N3X7R2A225K230AB by TDK Corporation

Overview of CGA6N3X7R2A225K230AB by TDK Corporation

The CGA6N3X7R2A225K230AB is a multilayer ceramic capacitor (MLCC) designed for surface mounting on printed circuit boards (PCBs). This component is characterized by a capacitance of 2.2µF and a voltage rating of 100V. Featuring a capacitance tolerance of ±10% and an X7R dielectric characteristic, it ensures stable capacitance across a temperature range, with a 15% temperature coefficient. The ceramic capacitor is packaged in a 1210 [3225 metric] case, complying with various industry standards including RoHS, REACH, and AEC-Q200. Additionally, it boasts a temperature range from -55°C to +125°C, making it ideal for applications requiring durable performance under varied environmental conditions.

Industry Applications for CGA6N3X7R2A225K230AB

Given its specifications, the CGA6N3X7R2A225K230AB can potentially serve a variety of industries that require high reliability and performance under extreme conditions:

  • Industrial Automation: This capacitor could potentially be used in the control systems of automated equipment, where stable operation across a broad temperature range is crucial. Its compliance with AEC-Q200 suggests its reliability in harsh environments, which is a typical requirement in industrial settings.
  • Internet of Things (IoT): In IoT devices, the stable performance at different temperatures and small package size could make it suitable for compact, distributed devices that need to operate reliably in varying environmental conditions.
  • Renewable Energy: Systems such as solar inverters, which require robust components capable of handling variable operational temperatures, could potentially utilize such capacitors. The X7R dielectric characteristic that provides stability over temperature fluctuations aligns well with outdoor conditions typical of these applications.
  • Robotics and Drones: Robotics systems and drones that operate outside controlled environments could potentially benefit from this capacitor’s stable electrical characteristics and compliance with stringent quality standards.

It is important to note that these potential industry applications are conceptual and must be validated by engineering and design teams for compatibility with specific systems and adherence to industry standards.

About TDK Corporation

TDK Corporation is a major player in the electronics industry, known particularly for its comprehensive range of passive electronic components including capacitors. TDK’s expertise in the field of ceramic capacitors, such as the CGA6N3X7R2A225K230AB, is well-established. They produce a wide variety of capacitors that cater to numerous applications across various industries, emphasizing reliability and performance. Their commitment towards innovative solutions in miniaturization and enhanced performance is evident in their extensive product specifications and adherence to international standards. The CGA6N3X7R2A225K230AB is a testament to TDK’s continuous efforts in advancing capacitor technology, matching both general-purpose and specialized demands.

Where to Find CGA6N3X7R2A225K230AB by TDK Corporation

To procure the CGA6N3X7R2A225K230AB, potential buyers should consult reputable electronic component distributors like Mouser Electronics, DigiKey, and Newark among others. However, to check current availability, exact pricing, and potential alternatives, visiting findchips.com is advisable. On Findchips, you can also explore other Ceramic Capacitors that might be offered by TDK Corporation or alternative manufacturers. This allows for comprehensive comparison and informed purchasing decisions.

Compare pricing for CGA6N3X7R2A225K230AB and other Ceramic Capacitors / Capacitors at findchips.com