Overview of CGA6P1X7R1N106K250AC by TDK Corporation
The CGA6P1X7R1N106K250AC is a ceramic capacitor from TDK Corporation featuring a multilayer design. It operates at a voltage of 75V, has a capacitance of 10μF, and comes in a 1210 chip package (3.2mm x 2.5mm x 2.5mm). As a ceramic capacitor, it utilizes the X7R dielectric material, which is known for maintaining its capacitance with respect to temperature and voltage, offering a temperature coefficient of 15% ppm/°C. The capacitance tolerance is ±10%, making it suitable for applications requiring precise capacitance values. This component is designed for surface mount technology (SMT) and is provided in tape and reel packaging for automated assembly processes.
The CGA6P1X7R1N106K250AC conforms to strict industry standards, including RoHS compliance, ensuring that it meets global environmental and safety requirements. It is also characterized by its active part life cycle code, evidencing TDK Corporation’s commitment to long-term availability and support for this component. Furthermore, with a wide operating temperature range of -55°C to +125°C, it is versatile for various environments and applications. The terminal finish is matte tin over nickel, providing reliable solderability and resistance against corrosion.
Industry Applications for CGA6P1X7R1N106K250AC
Due to its versatile characteristics, the CGA6P1X7R1N106K250AC potentially fits into a broad spectrum of industry applications, each requiring stability, reliability, and miniaturization in capacitor technology. While the applications mentioned below are considered viable, it’s crucial for engineering and design teams to perform thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
- Internet of Things (IoT): In IoT devices where stability across a broad range of environmental conditions is paramount, the stability and reliability of the X7R dielectric material could be potentially advantageous. This capacitor might serve in sensors, smart meters, or wearable technology, where size and capacitance stability significantly matter.
- Industrial Automation: Automation equipment requires compact, high-performance components that can operate reliably in varying temperatures and conditions. The CGA6P1X7R1N106K250AC could be potentially utilized in control modules, power supplies, and interface boards where durable and stable capacitance values are necessary for precise control and operation.
- Healthcare: Medical devices that demand high-reliability components for critical performance could potentially benefit from the precise capacitance tolerance and temperature stability of the CGA6P1X7R1N106K250AC. While medical applications require rigorous validation, this capacitor might find its use in portable medical monitoring devices or laboratory equipment.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind turbines, durable components capable of withstanding environmental stressors are crucial. The robust design and specifications of this capacitor could potentially make it suitable for power conversion and storage applications within these systems.
- Robotics and Drones: Robots and drones require capacitors that offer a balance between size, performance, and environmental resistance. The CGA6P1X7R1N106K250AC’s compact footprint and stable performance over a wide temperature range might be beneficial for use in control boards, navigation modules, or power systems in these applications.
Note that these potential industry applications are merely conceptual and require detailed evaluation by professional teams to confirm suitability and compliance.
About TDK Corporation
TDK Corporation is a leading manufacturer of electronic components, with a rich history dating back to its founding in 1935. The company has established itself as a key player in the market for capacitors, particularly in the segment of Fixed Capacitors. TDK’s portfolio includes a wide range of capacitor technologies, among which ceramic capacitors like the CGA6P1X7R1N106K250AC are a cornerstone. These products are known for their quality, reliability, and cutting-edge features, catering to a diverse array of electronic applications.
Within the realm of Fixed Capacitors, TDK focuses on innovation and technological advancement, producing components that meet the rigorous demands of modern electronic devices. The company’s capacitors are designed to offer superior performance in terms of efficiency, durability, and size, making them suitable for a wide variety of applications across different industries.
Where to Find CGA6P1X7R1N106K250AC by TDK Corporation
For those interested in purchasing the CGA6P1X7R1N106K250AC, findchips.com offers a comprehensive platform to research and compare prices and stock levels across various distributors. By leveraging Fixed Capacitors, users can also explore alternative parts offered by TDK Corporation or other manufacturers that might suit their specific application needs.
Historically, this component has been listed by distributors such as Chip1Stop, Avnet, TME, and DigiKey, among others. However, it’s advisable to visit findchips.com to get the most current stock levels, pricing, and distributor options to make an informed procurement decision.