CGA6P1X7S1A476M250AC by TDK Corporation

Overview of CGA6P1X7S1A476M250AC by TDK Corporation

The CGA6P1X7S1A476M250AC is a multi-layer ceramic capacitor (MLCC) designed by TDK Corporation, featuring a capacitance of 47μF at a rated voltage of 10V. This capacitor is housed in a 1210 [3225 Metric] package, with dimensions of 3.2 mm in length and 2.5 mm in width and height. It is characterized by a dielectric with an X7S temperature coefficient, allowing it to operate across a broad temperature range from -55 °C to +125 °C. This product belongs to the CGA Conductive Epoxy Series known for its reliability and performance in challenging environments. Noteworthy is its tolerance of ±20%, and its use of matte tin over nickel terminal finishes contributes to its robustness in surface mount (SMT) applications.

The product adheres to the AEC-Q200 standard, a critical indicator of quality and reliability in automotive applications, though this does not limit its usability exclusively to automotive. Furthermore, this ceramic capacitor is RoHS compliant, ensuring its accordance with current environmental directives. The factory lead time for this component is reported at 24 weeks as of the current writing.

Industry Applications for CGA6P1X7S1A476M250AC

The versatile specifications of the CGA6P1X7S1A476M250AC ceramic capacitor make it potentially suitable for use in several high-demand industries. Given its high-reliability features and wide operating temperature range, the applications could be broad, though require validation for specific uses:

  • Internet of Things (IoT): Potentially crucial for power management modules in smart devices, which require stable, high-capacity capacitors to manage the regulation and smoothing of power supply efficiently.
  • Industrial Automation: Could be used in motor drives and power converters which are central to automation technology, aiding in durability and responsive performance under fluctuating industrial conditions.
  • Healthcare: Might find applications in medical devices where precision and reliability are critical, possibly including monitoring equipment which requires stable electronic performance at a variety of temperatures and operating conditions.
  • Renewable Energy: Potentially useful in power inverters used in solar energy systems, contributing to energy efficiency and minimizing energy loss during power conversion processes.
  • Robotics and Drones: Could serve in control systems where capacitors must endure varying operational environments and electronic noise, stabilizing the power supply to the high-performance computing elements.

Note: These potential industry applications are only conceptual and illustrative. Each application should be analyzed and verified by engineering and design teams to adhere to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a prominent manufacturer in the electronic components market, especially noted for its range of capacitors, including ceramic, electrolytic, and film capacitors. TDK’s expertise in the field of Ceramic Capacitors is well-established, with products like the CGA6P1X7S1A476M250AC demonstrating the company’s commitment to providing components that meet stringent quality and performance standards. Similar parts manufactured by TDK include various models within the same CGA series, each designed to cater to specific voltage, capacitive, and operational requirements, adapting to a wide array of electronic applications. Their capacitors are frequently used where high performance and reliability are paramount.

Where to Find CGA6P1X7S1A476M250AC by TDK Corporation

To procure the CGA6P1X7S1A476M250AC capacitor, potential buyers should consider several distribution options to confirm availability and secure optimal pricing. Historically, this part has been available at distributors such as Avnet Americas, DigiKey, Mouser Electronics, and Future Electronics. However, availability can fluctuate, and thus it is advisable to research current stock levels and pricing on our site, findchips.com. Additionally, the link for Ceramic Capacitors can be used to find alternate parts that might be offered by TDK Corporation or other manufacturers.

Compare pricing for CGA6P1X7S1A476M250AC and other Ceramic Capacitors / Capacitors at findchips.com