CGA6P3X7R1E226M250AE by TDK Corporation

Overview of CGA6P3X7R1E226M250AE by TDK Corporation

The CGA6P3X7R1E226M250AE is a multilayer ceramic capacitor (MLCC) designed by TDK Corporation. It features a capacitance value of 22 µF and a rated DC voltage of 25 V. This surface mount capacitor follows the 1210 size code, with dimensions of 3.2 mm length, 2.5 mm width, and 2.5 mm height. It falls within the X7R temperature characteristic, offering a temperature coefficient of 15% ppm/°C, and maintains operation over a temperature range from -55°C to 125°C. Its tolerance levels are set at ±20%, and its terminals are finished with matte tin over nickel for reliable interconnection.

Additionally, this capacitor is AEC-Q200 compliant, indicating its suitability for automotive applications due to its robustness against environmental stress. Its RoHS compliance also ensures that it meets the necessary restrictions on hazardous substances, making it a preferable choice in various environmentally conscious applications. With extended reliability indicated by its active part life cycle status, this capacitor is particularly optimal for devices requiring long-term stability.

Industry Applications for CGA6P3X7R1E226M250AE

The following are some potential industry applications for the CGA6P3X7R1E226M250AE within a range of technology sectors:

  • Internet of Things (IoT): Given its robust thermal and electrical characteristics, this capacitor could potentially be used in IoT devices that operate across a broad range of environmental conditions, such as smart home sensors and outdoor monitoring systems.
  • Industrial Automation: The high-capacitance and reliability under varying temperatures make this capacitor suitable for industrial control units, which might require stable performance under harsh working conditions.
  • Healthcare: Devices in the healthcare industry such as patient monitoring systems that demand high reliability under stringent operational conditions, might utilize such capacitors.
  • Renewable Energy: In renewable energy equipment like solar inverters, having a component that can operate effectively over differing temperatures is crucial, making this capacitor a potential candidate for such devices.
  • Robotics and Drones: For robotics and airborne drones, which typically encounter fluctuating and extreme conditions, the reliability and temperature tolerance exhibited by this capacitor could possibly make it a component of choice.

It should be noted that these suggested applications are conceptual and should be further evaluated for technical and safety fitting by professional engineering and procurement teams, especially considering the compliance and standards required for different industries.

About TDK Corporation

TDK Corporation is a leading developer and manufacturer within the global electronics market, notably recognized for their vast range of electronic components. Among their offerings, the Fixed Capacitors like the CGA6P3X7R1E226M250AE are a testament to their commitment to quality and innovation. TDK has continuously innovated in material science and fabrication technology which has bolstered its portfolio of electronic components that meet stringent industry standards, including automotive-grade components, which are required to pass rigorous stress tests ensuring their reliability and safety. The company’s expertise in ceramic technology and its application in creating class-leading MLCCs is just one aspect of its comprehensive capabilities across a variety of capacitor types.

Where to Find CGA6P3X7R1E226M250AE by TDK Corporation

For those interested in sourcing the CGA6P3X7R1E226M250AE, it is recommended to explore availability and pricing on findchips.com. By searching on our site, you’ll also be able to view Fixed Capacitors that might serve as alternatives to this model. Historically, the part has been available at distributors such as Chip1Stop, TME, TTI, Quest Components, Avnet Americas, and Mouser Electronics. Although specific stock levels vary, our website will provide current information regarding availability from these and other suppliers.

Compare pricing for CGA6P3X7R1E226M250AE and other Fixed Capacitors at findchips.com