CGA6P3X7S1H106K250AB by TDK Corporation

Overview of CGA6P3X7S1H106K250AB by TDK Corporation

The CGA6P3X7S1H106K250AB by TDK Corporation is a ceramic capacitor falling under the ceramic capacitors category, specifically designed for a wide range of electronic applications. This component has a capacitance value of 10μF and can operate at a voltage up to 50V. Packaged in a 1210 [3225 Metric] case, it features a capacitance tolerance of ±10% and operates within the temperature coefficient of X7S, indicating its suitability for applications requiring stable capacitance across a temperature range of -55°C to +125°C.

This capacitor is multilayered, employing ceramic dielectric material, and is surface-mountable, making it an ideal choice for compact and dense circuit designs. It adheres to AEC-Q200 standards, ensuring reliability and performance in automotive conditions. Furthermore, it’s RoHS and REACH compliant, demonstrating TDK Corporation’s commitment to environmental standards. Its construction is halogen-free, and the terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier for enhanced durability and solderability. With its robust package, temperature resilience, and consistent performance, CGA6P3X7S1H106K250AB is engineered to meet the stringent requirements of a variety of applications.

Industry Applications for CGA6P3X7S1H106K250AB

  • Internet of Things (IoT): Given its compact size and reliability over a broad temperature range, CGA6P3X7S1H106K250AB might potentially be used in IoT devices, particularly those deployed in variable environmental conditions. Applications could include smart home devices, wearable technology, and environmental sensors. The product’s stability and compliance with industry standards like AEC-Q200 may be critical for these applications.

  • Industrial Automation: The durability and specification range of this capacitor could make it suitable for automation hardware, such as control systems and industrial IoT sensors. Its ability to operate in extreme temperatures and maintain performance over time could be essential for the reliability required in industrial settings.

  • Healthcare: Medical devices require components that are reliable, precise, and capable of operating within strict regulatory standards. CGA6P3X7S1H106K250AB’s compliance with RoHS and REACH, along with its technical specifications, could make it a potential choice for healthcare technologies, including diagnostic equipment and wearable health monitors.

  • Renewable Energy Systems: The capacitor’s specifications suggest it might be used in energy storage and conversion applications within renewable energy systems, such as solar inverters or wind power controls. Its high voltage rating and thermal stability may be of particular interest in these applications.

  • Robotics and Drones: Robotics and unmanned aerial vehicles (drones) require components that offer reliability under varied conditions, which could potentially include the CGA6P3X7S1H106K250AB. The capacitor’s specifications meet the needs for compactness, efficiency, and environmental resilience in these technologies.

Note: These potential applications should be thoroughly analyzed and verified by engineering and design teams before implementation, considering the unique requirements of each application.

About TDK Corporation

TDK Corporation is a leading manufacturer in the electronic components market, renowned for its high-quality, reliable products. Its portfolio includes a wide range of components, with a particular focus on capacitors, including ceramic capacitors among others. The CGA6P3X7S1H106K250AB is just one example of TDK’s commitment to state-of-the-art technology within the capacitors field. TDK Corporation has been instrumental in advancing capacitor technology, offering a variety of products that cater to demanding industrial, automotive, and consumer electronics applications. Their capacitors are recognized for durability, efficiency, and compliance with global environmental standards, making them a preferred choice for manufacturers across the globe.

Where to Find CGA6P3X7S1H106K250AB by TDK Corporation

To source the CGA6P3X7S1H106K250AB, engineering and procurement professionals are recommended to start their search at findchips.com. This platform provides immediate access to current stock levels, pricing, and datasheets from a wide array of distributors. Historical availability has included distributors such as Avnet Abacus, Chip 1 Exchange, Velocity Electronics, and Mouser Electronics, among others. However, for the most current availability and competitive pricing information, visit FindChips. Additionally, for those seeking alternative components or broader searches within the Ceramic Capacitors category, FindChips provides comprehensive listings, including other parts offered by TDK Corporation or alternative manufacturers.

Compare pricing for CGA6P3X7S1H106K250AB and other Ceramic Capacitors / Capacitors at findchips.com