Overview of CGA6P3X7S1H106K250AE by TDK Corporation
The CGA6P3X7S1H106K250AE is a multilayer ceramic capacitor designed for surface mount applications. With a capacitance of 10 µF and a rated DC voltage of 50V, this capacitor falls under the category of ceramic capacitors, specifically noted for its exceptional performance in various electronic circuits. It is manufactured by TDK Corporation, a notable entity in the electronic components industry. The capacitor features a capacitance tolerance of ±10% and is compliant with both RoHS and REACH regulations, making it suitable for environmentally conscious designs.
This component utilizes a ceramic dielectric material characterized by X7S temperature coefficients. It can operate within a temperature range of -55 °C to 125 °C and has a temperature coefficient of 22% ppm/°C. The capacitor comes in a rectangular package style designated as 1210, which measures 3.2 mm in length and 2.5 mm in width, and is designed to be halogen-free.
Other relevant attributes include a matte tin terminal finish with a nickel barrier, enabling better solder joint reliability in assembly, and it is part of the CGA series of capacitors. The ceramic capacitors subcategory is identified for its versatility and reliability in various applications. As of the current writing, the factory lead time is approximately 16 weeks and 4 days, but this is subject to change. Overall, this component is positioned well for a range of electronic applications.
Industry Applications for CGA6P3X7S1H106K250AE
The CGA6P3X7S1H106K250AE ceramic capacitor could find potential applications in various industries, including but not limited to:
- Internet of Things (IoT): In IoT devices, reliable capacitors are essential due to the compactness of designs. This capacitor’s surface mount configuration and small size make it suitable for smart sensors or connected devices that require stable capacitance under varying environmental conditions.
- Industrial Automation: This component might be utilized in industrial control systems, where it could serve to filter noise in power supply circuits. Its robustness and broad operating temperature range suggest it could withstand the demanding conditions often found in industrial settings.
- Renewable Energy: In renewable energy applications, such as solar inverters, the CGA6P3X7S1H106K250AE may support circuits that require smoothing and stability in voltage levels. Its 50V rating is compatible with many low-voltage energy systems, potentially enhancing the performance and efficiency of energy conversion circuits.
- Healthcare: Given the capacitor’s compliance with RoHS and its reliability, it might also find application in medical devices. The temperature operating range and stability could support functions in diagnostic equipment where consistent performance is critical.
- Robotics and Drones: This capacitor could be integrated into robotics and drones for power management systems. Its multilayer design allows it to fit within the constrained spaces of such applications without compromising on performance.
These potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About TDK Corporation
TDK Corporation is a global leader in electronic components and is particularly noted for its advancements in the field of capacitors. The company offers a wide range of capacitor types, including ceramic capacitors like the CGA6P3X7S1H106K250AE. Their capacitors are known for their robustness, reliability, and compliance with stringent regulatory standards such as RoHS. The construction of TDK’s ceramic capacitors typically incorporates multilayer designs using high-quality dielectric materials, providing users with enhanced performance characteristics.
Alongside the CGA6P3X7S1H106K250AE, TDK manufactures a variety of similar parts that cater to different requirements across diverse applications. Their commitment to innovation and quality ensures that their products meet the evolving needs of industries worldwide.
Where to Find CGA6P3X7S1H106K250AE by TDK Corporation
If you are interested in purchasing the CGA6P3X7S1H106K250AE, it is advisable to conduct research on platforms like findchips.com. This site not only provides information about the part but can also direct you to various distributors where the part has historically been available, including New Advantage Corporation, DigiKey, Mouser Electronics, and Newark. However, it is essential to visit findchips.com to get the latest updates on stock levels and pricing.
The search on findchips can also assist you in finding alternate parts within the ceramic capacitors category offered by TDK Corporation or other manufacturers, should you seek variations to fit your specific application needs.