Overview of CGA9N1X7R1V476M230KC by TDK Corporation
The CGA9N1X7R1V476M230KC is a ceramic capacitor offered by TDK Corporation. It is characterized by its multilayer ceramic design and a capacitance value of 47 µF. With a dielectric of X7R, it provides stable electrical characteristics over a broad temperature range. The part operates effectively within a temperature range of -55°C to +125°C and with a rated voltage of 35V. The capacitor is designed with a general size code of 2220 (5.7 mm x 5.0 mm x 2.3 mm), which adheres to surface mount technology (SMT) for mounting feature.
This capacitor fits into applications requiring a robust capacitor with a minimal negative/positive tolerance around 20%, ensuring consistent performance. The part is also noted for its compliance with RoHS and REACH, ensuring manufacturability and usage in environments that are sensitive to hazardous substances. Its reference standard to AEC-Q200 signifies its suitability for automotive applications, highlighting its reliability in harsh environments.
Industry Applications for CGA9N1X7R1V476M230KC
CGA9N1X7R1V476M230KC is a versatile component suitable for various industries. Below are potential industry applications:
- Internet of Things (IoT): This capacitor could potentially be used in IoT devices which require stable and reliable power management. The X7R dielectric’s ability to operate over a significant temperature range makes it ideal for outdoor IoT devices exposed to environmental fluctuations.
- Industrial Automation: In industrial automation, capacitors must endure high voltages and abrupt temperature changes. The robust temperature coefficient and dielectric properties of CGA9N1X7R1V476M230KC might make it a potential choice for control systems and automation equipment.
- Healthcare: Equipment such as patient monitors and imaging machines need highly reliable components that operate precisely under a range of operational conditions. The precise tolerances and stable performance in extreme temperatures are potentially valuable for such applications.
- Renewable Energy: Applications such as solar inverters and wind turbine controls, which require capacitors that manage stability across varied environmental conditions, could potentially use such capacitors. Its suitability in accordance with the AEC-Q200 standard possibly extends its reliability to outdoor conditions seen in renewable energy applications.
- Robotics and Drones: Robotics and drones demand capacitors that offer stability and consistence in performance, which can be critically impacted by temperature variations and mechanical stress. The properties of CGA9N1X7R1V476M230KC could possibly meet these stringent requirements.
Note that these potential industry applications are conceptual and require further verification against industry standards specific to particular applications.
About TDK Corporation
TDK Corporation is a prominent player in the electronic components market, especially known for its extensive range of capacitors. Among these, Fixed Capacitors holds a significant place in their product lineup. TDK Corporation is renowned for manufacturing high-quality, reliable capacitors that cater to a broad spectrum of industries, including automotive, consumer electronics, and industrial applications. The CGA9N1X7R1V476M230KC is a reflection of TDK’s commitment to providing advanced technologies and solutions in the capacitors segment.
Where to Find CGA9N1X7R1V476M230KC by TDK Corporation
To procure the CGA9N1X7R1V476M230KC by TDK Corporation, it is advisable to start your search on findchips.com. This platform allows you to directly compare current stock levels and pricing from various distributors. For this part, distributors such as Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have historically stocked this item. For additional or alternative options, you can search under the category of Fixed Capacitors to locate other suitable products that meet your requirements.