Overview of CGA9N3X7S2A106K230KB by TDK Corporation
The CGA9N3X7S2A106K230KB by TDK Corporation stands as a high-quality ceramic capacitor within the electronic component landscape, specifically classified within the Ceramic Capacitors subcategory. As a multilayer ceramic capacitor (MLCC), it features a 10 µF capacitance with a 100V voltage rating. The part showcases a tolerance range of +10%/-10%, adopting the X7S dielectric material which allows it to operate within a wide temperature coefficient of 22% across temperatures from -55°C to +125°C. The component is encapsulated in a 2220 chip size, designed for surface mount technology (SMT) applications, and is both RoHS and REACH compliant, emphasizing its environmental friendliness.
Characteristics such as its halogen-free construction, AEC-Q200 reference standard compliance for automotive grade reliability, and an operating temperature range that suits rigorous conditions demonstrate the versatility and durability of the CGA9N3X7S2A106K230KB. Its dimensions, being 5.7 mm in length, 5 mm in width, and 2.3 mm in height, alongside a dual-wrapped terminal finish of matte tin over nickel, underscore its suitability for a broad array of applications requiring high-reliability passive components.
Industry Applications for CGA9N3X7S2A106K230KB
The expansive applicability of CGA9N3X7S2A106K230KB is evident across numerous sectors. While this ceramic capacitor is specifically engineered for robust performance in challenging environments, its potential use cases might span across-
- Internet of Things (IoT): In IoT devices, stable capacitor performance is crucial for the regulation of power supply and signal filtering across various conditions. The high reliability and extended temperature range of this component might make it a candidate for IoT devices in both consumer and industrial applications, such as smart home systems or industrial sensors, where environmental conditions vary widely.
- Industrial Automation: Automation systems require components that can endure harsh industrial environments with minimal failure. CGA9N3X7S2A106K230KB’s compliance with AEC-Q200 and robust construction potentially qualifies it for use in control systems, motor drives, and power supply units, where longevity and reliability are paramount.
- Healthcare: Medical devices demand high precision and reliability, where component failure could result in serious implications. The thermal resilience and capacitance stability of CGA9N3X7S2A106K230KB could make it suitable for critical healthcare equipment such as diagnostic instruments and patient monitoring systems, assuming thorough validation in healthcare contexts is conducted.
Note: These potential applications are only conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with relevant industry standards and specific application requirements.
About TDK Corporation.
TDK Corporation is a globally recognized leader in the electronic components market, particularly known for its comprehensive portfolio of Ceramic Capacitors. TDK’s commitment to innovation, quality, and reliability has established its standout status in the creation of electronic components used across a multitude of industries. The company’s extensive range not only includes CGA9N3X7S2A106K230KB but also a vast array of other ceramic capacitors, designed to meet the varying needs of the electronics industry. TDK products are characterized by their remarkable performance in demanding applications, adherence to international standards, and their ability to tackle the complexities of modern electronic circuit designs.
Where to Find CGA9N3X7S2A106K230KB by TDK Corporation
To secure the CGA9N3X7S2A106K230KB for your applications, leveraging a reliable sourcing platform like findchips.com is crucial. Findchips provides up-to-date information on stock availability and pricing from a variety of distributors. Historically, this component has been available at major distributors such as New Advantage Corporation, Sensible Micro Corporation, TME, and TTI, among others. To explore current availability and competitive pricing, or to find alternate Ceramic Capacitors offered by TDK Corporation or other leading manufacturers, visiting findchips.com will provide comprehensive insights.