Overview of CGA9N3X7S2A106K230KE by TDK Corporation
The CGA9N3X7S2A106K230KE is a Multilayer Ceramic Capacitor (MLCC) designed with a capacitance of 10 µF and a voltage rating of 100V. This capacitor falls under the broader category of Ceramic Capacitors, known for their reliability and versatility in various electronic circuits. It is packaged in a 2220 size (5.7mm x 5.0mm x 2.3mm), making it suitable for surface mount technology. This component is characterized by a ±10% capacitance tolerance and operates within a -55°C to +125°C temperature range. The X7S dielectric used in this capacitor provides a temperature coefficient of ±22%, ensuring stability across its operating temperature range. Additionally, it is compliant with RoHS, REACH, and is halogen-free, emphasizing TDK Corporation’s commitment to environmental standards. Its designation as AEC-Q200 qualifies it for demanding automotive applications, signifying its robustness and reliability.
Industry Applications for CGA9N3X7S2A106K230KE
The versatility and superior characteristics of CGA9N3X7S2A106K230KE potentially allow it to serve various industry sectors. While the direct applications must always be validated by engineering and design teams to ensure compliance and suitability, several fields could benefit from this type of capacitor:
- Internet of Things (IoT): Given its robust electrical characteristics and operational temperature range, the CGA9N3X7S2A106K230KE might be effectively used in IoT devices, which require stable performance across various environmental conditions. Its capacitance stability could be particularly valuable for power management circuits in connected devices.
- Industrial Automation: This sector demands components that can withstand harsh environments and provide reliable operation over a wide range of temperatures. The CGA9N3X7S2A106K230KE could potentially be utilized in control systems, sensors, and actuators due to its high voltage rating and temperature resilience.
- Healthcare: Medical devices and monitoring equipment requiring high reliability and precision might benefit from the stable capacitance and temperature coefficient of the CGA9N3X7S2A106K230KE. However, it is essential to note that any application within healthcare must undergo rigorous testing and certification processes.
- Renewable Energy: In applications such as solar inverters or wind turbine controls, the ability to operate in variable environmental conditions without performance degradation is crucial. The thermal stability offered by the X7S dielectric characteristic might make the CGA9N3X7S2A106K230KE a suitable choice for energy conversion and storage systems within this industry.
Note that these potential applications are merely illustrative and require thorough analysis and verification for adherence to industry standards and application-specific requirements.
About TDK Corporation
TDK Corporation has established itself as a leading manufacturer of electronic components, with a special emphasis on passive components such as capacitors. In the realm of Ceramic Capacitors, TDK offers a wide array of products designed to meet the stringent requirements of various applications, whether in automotive, industrial, or consumer electronics markets. The CGA9N3X7S2A106K230KE is a testament to TDK’s commitment to quality, reliability, and environmental responsibility, indicative of the company’s broader product lineup that caters to a wide range of voltage ratings, capacitances, and package sizes. TDK’s portfolio reflects their expertise in material science and manufacturing prowess, positioning them as a key supplier for high-performance electronic components across industries.
Where to Find CGA9N3X7S2A106K230KE by TDK Corporation
To procure the CGA9N3X7S2A106K230KE or to explore alternatives within the Ceramic Capacitors subcategory, findchips.com offers a comprehensive resource for comparing prices, stock availability, and technical specifications. Distributors that have historically offered this part include Avnet Abacus, TME, TTI, and DigiKey, among others. However, for the most current stock levels, pricing information, and potential alternative parts offered by TDK Corporation or other manufacturers, visiting findchips.com ensures you will have access to the latest information and a wide range of component options to meet your application needs.