CGA9N3X7S2A106M230KE by TDK Corporation

Overview of CGA9N3X7S2A106M230KE by TDK Corporation

The CGA9N3X7S2A106M230KE is a high-voltage, multilayer ceramic capacitor (MLCC) designed for surface mounting on printed circuit boards. Manufactured by TDK Corporation, this capacitor is specified with a capacitance of 10 µF and a rated voltage of 100V. It falls into the 2220 (5750 metric) case/package size, making it a relatively large component in the realm of MLCCs, suitable for high-endurance applications requiring a substantial charge storage capacity in a compact form factor.

Featuring a capacitance tolerance of ±20%, the CGA9N3X7S2A106M230KE operates within the X7S dielectric characteristic range, which ensures stable capacitance across a wide temperature range of -55 °C to +125 °C with a temperature coefficient of ±22% ppm/°C. This part is compliant with the AEC-Q200 standard, a critical quality requirement for automotive electronic components, indicating its suitability for use in harsh environments. Additionally, the part is ROHS and REACH compliant, indicating a commitment to environmental standards by limiting hazardous substances in its construction.

The component is designed for halogen-free applications, further exemplifying its environmental friendliness. Its terminals are finished with matte tin over nickel for reliable solderability and robust mechanical strength. Optimized for surface mount technology (SMT), the CGA9N3X7S2A106M230KE is packaged in tape and reel for efficient assembly processes, particularly valuable in high-volume manufacturing settings.

Industry Applications for CGA9N3X7S2A106M230KE

The CGA9N3X7S2A106M230KE’s specifications and certifications make it potentially suitable for a wide range of applications across various industries. Note that the suitability of this part for specific applications should always be verified by engineering and design teams according to industry standards and specific application requirements. Below are some industry applications which might benefit from this capacitor’s unique properties:

  • Internet of Things (IoT) devices, where its high capacitance and compact size could support power management in space-constrained smart devices. Importantly, its temperature stability ensures reliable operation in varying environmental conditions.
  • Industrial Automation systems, which may utilize the capacitor’s robustness and high-voltage rating in machinery control circuits, often exposed to harsh industrial environments with high temperature fluctuations.
  • Healthcare equipment, such as medical imaging devices, where high-quality components like the CGA9N3X7S2A106M230KE are essential for accuracy and reliability. The component’s compliance with stringent standards highlights its potential for this sensitive application area.
  • Renewable Energy systems, including solar inverters or wind turbine controls, could integrate this capacitor for energy storage and smoothing applications within power conversion equipment, benefiting from its environmental compliance and high-voltage capability.
  • Robotics and Drones, where the capacitor could find use in power distribution modules or control circuits, requiring components that can withstand varied operational conditions while maintaining performance integrity.

These potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About TDK Corporation

TDK Corporation is a global leader in the electronics industry, renowned for its innovative development and manufacture of electronic components. The company’s product range, especially within the realm of capacitors, is vast and includes a variety of types such as ceramic, aluminum electrolytic, and film capacitors. Within the category of Ceramic Capacitors, TDK’s offerings stand out for their quality, reliability, and the wide range of applications they cater to.

The CGA9N3X7S2A106M230KE is a prime example of TDK Corporation’s commitment to providing advanced electronic components that meet the stringent requirements of modern electronic devices. TDK’s focus on R&D and high-quality manufacturing processes ensures that its products, including MLCCs like the CGA9N3X7S2A106M230KE, continue to be the go-to choice for engineers around the globe. The company’s rigorous adherence to environmental standards across its product lineup underscores its dedication to sustainability and environmental responsibility.

Where to Find CGA9N3X7S2A106M230KE by TDK Corporation

To procure the CGA9N3X7S2A106M230KE, Findchips.com is an invaluable resource, offering up-to-date information on stock levels and pricing from various distributors. By visiting Findchips, customers can compare options from distributors such as Avnet Abacus, Velocity Electronics, TME, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Although these distributors have historically stocked this part, availability can fluctuate, so checking Findchips for the latest information is highly recommended.

Furthermore, for those seeking alternatives or exploring similar components offered by TDK Corporation or other manufacturers, the Ceramic Capacitors section on Findchips provides a comprehensive list of possibilities, enabling engineers and procurement professionals to find the best fit for their application requirements.

Compare pricing for CGA9N3X7S2A106M230KE and other Ceramic Capacitors / Capacitors at findchips.com