CGA9P3X7R1H226M250KB by TDK Corporation

Overview of CGA9P3X7R1H226M250KB by TDK Corporation

Offering a significant blend of performance and reliability, the CGA9P3X7R1H226M250KB by TDK Corporation is a ceramic capacitor specifically engineered for applications demanding high capacitance and compact sizes. This ceramic, multi-layer capacitor provides a capacitance of 22μF with a 50V voltage rating, encapsulated in a 2220 [5750 Metric] case/package. The device exhibits a capacitance tolerance of ±20% and operates under the dielectric characteristic of X7R. Its product range, CGA Conductive Epoxy Series, emphasizes TDK’s commitment to offering solutions that meet specific application demands while maintaining compliance with stringent industry standards including RoHS.

Designed for surface mount technology (SMT), its dimensions are efficiently captured as 5.7mm in length and 5mm in width with a minimal height of 2.5mm. This part supports a wide operating temperature range from -55°C to 125°C, making it versatile for various environmental conditions. The product is detailed with a temperature coefficient of 15% ppm/°C, ensuring predictable performance across its operating temperature range. Furthermore, it is AEC-Q200 qualified, indicating its suitability for automotive applications. The terminal finish of matte tin over nickel exemplifies its readiness for high-quality soldering and long-term reliability.

Industry Applications for CGA9P3X7R1H226M250KB

The potential applications for CGA9P3X7R1H226M250KB span across several industry sectors owing to its robust design and technical specifications. However, it’s crucial for engineering and procurement teams to analyze and verify the suitability of this part for their specific applications. Here are some possible industry applications:

  • Internet of Things (IoT): Devices such as smart sensors and actuators, which require stable capacitance values over a wide range of environmental conditions, could benefit from this capacitor’s reliability and temperature performance.
  • Industrial Automation: In automated machinery and control systems where robustness and long-term performance are key, the CGA9P3X7R1H226M250KB can provide the necessary stability and reliability.
  • Healthcare: Medical devices that demand high precision and reliability, especially those used in diagnostics and patient monitoring, might utilize this ceramic capacitor for its consistent performance across a range of temperatures.
  • Renewable Energy: Systems like solar inverters and wind turbines, which operate in variable environmental conditions, could leverage the durable nature and temperature resilience of this part.
  • Robotics and Drones: Given the demand for compactness coupled with high-performance in robotics and drone manufacturing, the CGA9P3X7R1H226M250KB’s compact size and reliable capacitance make it a potentially suitable component.

Note: These potential applications require thorough analysis and verification by engineering and design teams considering specific system requirements and regulatory compliances.

About TDK Corporation

TDK Corporation is a preeminent name in the electronics industry, known for its vast array of electronic components with a particular stronghold in the field of capacitors. Within the realm of Ceramic Capacitors, TDK’s offerings stand out for their quality, reliability, and innovation. The CGA9P3X7R1H226M250KB is a testament to TDK’s commitment to providing advanced solutions that meet the evolving needs of the industry. TDK’s product range encompasses various types of capacitors, inductors, sensors, and magnetics, catering to a wide range of applications from automotive to industrial, healthcare, and consumer electronics. The company’s emphasis on research and development ensures that its products, like the CGA series of ceramic capacitors, stay at the forefront of technological advancements, adhering to rigorous standards such as AEC-Q200 when applicable.

Where to Find CGA9P3X7R1H226M250KB by TDK Corporation

To source the CGA9P3X7R1H226M250KB ceramic capacitor, professionals in engineering and procurement are recommended to utilize findchips.com for the most accurate and up-to-date inventory status and competitive pricing. The site provides comprehensive information on availability from leading distributors such as Avnet Abacus, TME, TTI, and Quest Components, among others. Given the dynamic nature of electronic component stock levels and pricing, findchips.com offers a reliable resource for tracking current data. Additionally, the resourcefulness of findchips.com extends to searching for alternative Ceramic Capacitors that might be offered by TDK Corporation or other manufacturers, presenting professionals with flexible procurement options tailored to their specific requirements.

Compare pricing for CGA9P3X7R1H226M250KB and other Ceramic Capacitors / Capacitors at findchips.com