CGA9P3X7S2A156M250KB by TDK Corporation

Overview of CGA9P3X7S2A156M250KB by TDK Corporation

The CGA9P3X7S2A156M250KB by TDK Corporation is a ceramic capacitor designed for surface mount applications. This component falls within the Ceramic Capacitors subcategory, highlighting its significance in offering stability and reliability across various electronic designs. With a capacitance of 15 µF and a rated DC voltage (URdc) of 100 V, it is geared towards high-performance requirements. The tolerance levels are marked at ±20%, encapsulating the permissible variations in capacitance, which is essential for circuits that can accommodate a degree of flexibility in their operations.

Characterized by its X7S dielectric material, this capacitor demonstrates a moderate change in capacitance with temperature (-55 °C to +125 °C operating temperature range), defined by a ±22% change per degree Celsius. This feature makes it a suitable choice for applications requiring stability over a broad temperature spectrum. Being halogen-free and meeting RoHS and REACH compliance indicates a commitment to environmental sustainability and safety regulations. Notably, its package is a 2220 chip, aligning with the common footprint for surface mount technology (SMT), which facilitates streamlined manufacturing processes.

Furthermore, the product is deemed active in the lifecycle with an EAR99 ECCN code and an HTS code of 8532.24.00.20, indicating its broad approval for global trade without significant export restrictions. The specification also includes AEC-Q200 reference standard, denoting its quality and reliability for use in automotive environments, although specific automotive compliance should always be confirmed.

Industry Applications for CGA9P3X7S2A156M250KB

The CGA9P3X7S2A156M250KB finds its niche in various industry applications, encompassing a broad spectrum from consumer electronics to specialized fields. Its robust design and specifications lend itself well to the following environments:

  • Internet of Things (IoT) devices, where its compact size and reliability under varying conditions potentially suit it for smart sensors, connectivity modules, and wearables. These applications benefit from the capacitor’s wide operating temperature range and stability.
  • Industrial Automation systems might utilize this capacitor for its robustness in harsh environmental conditions, including manufacturing control systems, robotics, and industrial-grade networking equipment. Here, its compliance with stringent environmental standards and temperature resilience could be advantageous.
  • In Healthcare applications, such as medical monitoring devices and diagnostics equipment, the precision and reliability offered by the CGA9P3X7S2A156M250KB could ensure accurate readings and long-term device stability.
  • Renewable Energy systems, including solar power inverters and wind turbine controllers, might benefit from its high-voltage handling capability and tolerance to temperature fluctuations, vital for outdoor and variable climate installations.

It is crucial to highlight that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and suitability for the intended use.

About TDK Corporation

TDK Corporation stands as a leading player in the electronics industry, particularly noted for its prominence in the manufacturing of a wide range of capacitor types, including Ceramic Capacitors. With an extensive portfolio that caters to a multitude of electronic applications, TDK is recognized for its commitment to quality, innovation, and environmental sustainability. Its product range, including the CGA9P3X7S2A156M250KB and similar components, emphasizes the company’s focus on offering solutions that meet the evolving needs of the technology sector. TDK capacitors are integral to achieving enhanced performance, reliability, and miniaturization in electronic circuits across various industries.

Where to Find CGA9P3X7S2A156M250KB by TDK Corporation

To source the CGA9P3X7S2A156M250KB, we recommend checking availability on FindChips.com. This platform allows users to compare pricing and stock from multiple distributors at once, ensuring they can find the best option for their procurement needs. For those looking at Ceramic Capacitors, this service is an invaluable tool, offering access to a wide array of components that might be comparable or alternative to the CGA9P3X7S2A156M250KB by TDK Corporation or other manufacturers. Historically, this part has been available from distributors such as New Advantage Corporation, Chip1Stop, Sensible Micro Corporation, Bristol Electronics, and others, though real-time availability and pricing should be verified on FindChips for the most up-to-date information.

Compare pricing for CGA9P3X7S2A156M250KB and other Ceramic Capacitors / Capacitors at findchips.com