CGB2A1X5R1E105K033BC by TDK Corporation

Overview of CGB2A1X5R1E105K033BC by TDK Corporation

The CGB2A1X5R1E105K033BC is a ceramic capacitor produced by TDK Corporation, featuring a capacitance value of 1µF and a voltage rating of 25V. This component is encased in a compact 0402 (1005 metric) package, with a capacitance tolerance of ±10%. The dielectric characteristic of the CGB2A1X5R1E105K033BC is X5R, which indicates a stable capacitance over a wide temperature range. Designed for surface mount technology (SMT), this multilayer ceramic capacitor (MLCC) is suitable for a variety of applications due to its small size, reliability, and efficiency.

The CGB2A1X5R1E105K033BC’s specifications include an operating temperature range from -55°C to +85°C, making it suitable for environments with significant temperature variations. The capacitor’s dielectric material is ceramic, which contributes to its stability and performance across a broad range of operating conditions. With its Pb-free and RoHS-compliant design, the CGB2A1X5R1E105K033BC meets current environmental standards, ensuring suitability for use in various markets worldwide. The height of this component is just 0.33 mm, with a length of 1 mm and a width of 0.5 mm, which facilitates its integration into space-constrained applications.

Industry Applications for CGB2A1X5R1E105K033BC

The diverse properties of the CGB2A1X5R1E105K033BC make it potentially suitable for a wide range of application areas. These potential industry applications require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Among the possible applications are:

  • Consumer Electronics: Potentially, this capacitor could be used in the manufacturing of smartphones, tablets, laptops, and wearables, where its compact size and reliable performance in various temperature ranges are highly valued.
  • Industrial Automation: Systems that require consistent operation across a spectrum of environmental conditions might utilize components like CGB2A1X5R1E105K033BC for their stability and robustness.
  • Telecommunications: In telecom hardware, such as transceivers, base stations, and networking equipment, the efficiency and compact size of this MLCC might be particularly beneficial.
  • Consumer Electronics: Devices such as portable gaming systems, smart home devices, and audio-visual equipment may also benefit from the CGB2A1X5R1E105K033BC’s characteristics, to enhance performance and longevity.
  • Computing and Data Storage: In servers, SSDs, and other data storage solutions, the role of efficient, reliable capacitors like CGB2A1X5R1E105K033BC cannot be understated, especially considering the need for components that perform well under various thermal conditions.

Note that these potential industry applications are only conceptual/illustrative and require thorough validation for specific projects.

About TDK Corporation

TDK Corporation is a leading electronics company based in Tokyo, Japan. Founded in 1935, TDK has been synonymous with advancements in magnetic material technologies and their application in various electronic components. Over the decades, TDK has diversified its product range to include an extensive portfolio of electronic components, among which Ceramic Capacitors are a major category.

In the realm of ceramic capacitors, TDK is known for its innovative approach and strict quality control, producing components that are essential in nearly every electronic device. The CGB2A1X5R1E105K033BC, along with similar parts produced by TDK, exemplify the company’s commitment to providing reliable and high-performance components that meet the rigorous demands of the electronics industry. TDK’s products are recognized for their quality, durability, and technological advancements, contributing significantly to the advancements in electronics manufacturing and design.

Where to Find CGB2A1X5R1E105K033BC by TDK Corporation

To purchase the CGB2A1X5R1E105K033BC, or to find detailed current stock levels and pricing information, it’s recommended to use findchips.com. This platform allows for a comprehensive search among various distributors to find the best availability and pricing. Historically, distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, and DigiKey have stocked this component. However, potential buyers should verify current availability directly on findchips.com.

Furthermore, for those seeking alternatives or exploring other Ceramic Capacitors that might be offered by TDK Corporation or other manufacturers, findchips.com provides an extensive database with search and comparison features to assist in making the right procurement decisions.

Compare pricing for CGB2A1X5R1E105K033BC and other Ceramic Capacitors / Capacitors at findchips.com