CGB2A1X5R1E105M033BC by TDK Corporation

Overview of CGB2A1X5R1E105M033BC by TDK Corporation

The CGB2A1X5R1E105M033BC is a multilayer ceramic capacitor (MLCC) designed for surface mount technology (SMT). This part features a capacitance of 1 µF and a rated DC voltage of 25 V, offering a tolerance of ±20%. It utilizes the X5R dielectric material, which is known for its reliable performance across a wide temperature range. The dimensions of this component are 0402, or 1.0 mm x 0.5 mm x 0.33 mm, making it suitable for space-constricted applications. The packaging style is tape and reel, facilitating easy handling and assembly during manufacturing.

This component is notable for its compliance with various industry standards, including being lead-free and RoHS compliant. As of the current writing, it is categorized as obsolete, which may affect availability in the future. The part is manufactured by TDK Corporation, a recognized name in the realm of electronic components. The characteristics of this component align well with general applications in electronics where small size and high reliability are crucial. Its negative tolerance of 20% and positive tolerance of 20% suggest that it can maintain its capacitance under varied conditions, crucial for applications requiring stability.

Industry Applications for CGB2A1X5R1E105M033BC

The CGB2A1X5R1E105M033BC may find potential applications in several industries, reflecting the versatility of multilayer ceramic capacitors. Below are some possible use cases where this part might be effectively utilized:

  • Consumer Electronics: In devices such as smartphones, tablets, and wearables, the compact size of the CGB2A1X5R1E105M033BC could potentially aid in circuit miniaturization. Its ability to operate within a range of -55 °C to 85 °C places it in a favorable position for various electronic environments.
  • Telecommunications: This capacitor could be applicable in telecommunications equipment where high-frequency performance is crucial. The X5R dielectric is known for its ability to handle AC signals without significant loss, which might enhance the efficiency of transmission lines in communication devices.
  • Automotive Electronics: If automotive industry standards or specifications are met, this capacitor might be used in vehicle control systems. Given the compact size, it might be integrated into engine control units or infotainment systems where space is limited.
  • Industrial Automation: In industrial settings, this capacitor might be used in sensors and control systems that require reliable performance under a range of operating temperatures. Its SMT design could facilitate automation assembly processes.
  • Aerospace and Defense: If relevant standards are adhered to, the CGB2A1X5R1E105M033BC could find application in aerospace systems where reliability and size are critical, such as in satellite communication systems.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Furthermore, it might be worthwhile to consider similar ceramic capacitors for alternative or complementary functions in these applications.

About TDK Corporation

TDK Corporation is a prominent manufacturer in the field of electronic components, specializing in capacitors, inductors, and other passive components. The company’s commitment to innovation and quality is reflected in its extensive range of multilayer ceramic capacitors, such as the CGB2A1X5R1E105M033BC. These components are engineered to meet the demands of various industries, providing reliable performance under diverse conditions. TDK has developed a series of MLCCs characterized by their compact size and high reliability, which are essential for modern electronic applications.

Where to Find CGB2A1X5R1E105M033BC by TDK Corporation

CGB2A1X5R1E105M033BC can be researched on findchips.com, where users can find current stock levels and pricing. This site features a variety of distributors where the part has historically been available, including Avnet Abacus and TTI. However, as the component is categorized as obsolete, users are encouraged to check for current availability and consider the Ceramic Capacitors category for alternate parts that might be offered by TDK Corporation or other manufacturers.

Compare pricing for CGB2A1X5R1E105M033BC and other Ceramic Capacitors / Capacitors at findchips.com