Overview of CH02016-50RGFTA by Vishay Intertechnologies
The CH02016-50RGFTA is a fixed resistor falling under the subcategory of Thin Film Resistors. It features a resistance of 50 Ohms and a maximum frequency of 70 GHz. Designed for surface mounting with a small package size of 02016 [4840 Metric], it has a power rating of 0.03W and shows a resistance tolerance of ±2%. The temperature coefficient stands at ±100 ppm/°C, ensuring stability over a range of temperatures. It is encapsulated in a rectangular surface-mount package that complies with the RoHS and REACH standards, making it an environmentally preferred choice. Moreover, it is described with specifications such as AEC-Q200 which indicates its suitability for automotive applications.
Regarding its size, the CH02016-50RGFTA has a package height of 0.42 mm, a length of 0.48 mm, and a width of 0.39 mm. These dimensions allow for high-density mounting on circuit boards, crucial for modern electronic applications. Moreover, its construction and packaging method are optimized for reliability and efficient automated handling. As of the current writing, the factory lead time for this component is 21 weeks and 3 days.
Industry Applications for CH02016-50RGFTA
The CH02016-50RGFTA could potentially be utilized across various industries due to its high-frequency capability and precision resistance. It is important to note that the following applications are conceptual and should be verified by engineering teams:
- Automotive industry: Its compliance with AEC-Q200 standards implies that this resistor could potentially be employed in safety critical electronic systems within vehicles, such as engine control units or airbag systems, where reliability under varying environmental conditions is crucial.
- Telecommunications: The resistor’s ability to operate at high frequencies up to 70 GHz might make it suitable for use in RF and microwave components, which are integral in devices such as antennas and base stations.
- Consumer Electronics: Given its small size and power rating, this resistor could potentially be integrated into compact devices such as smartphones and tablets, specifically in the RF sections that require precise impedance matching to enhance signal integrity.
- Electronic Manufacturing: As a surface-mount device with precise tolerances, it can be utilized in the mass production of printed circuit boards used across various electronic devices, aiding in miniaturization and improved performance.
- Aerospace and Defense: The robustness provided by the thin film technology and the environmental compliance may make the resistor applicable in aerospace electronics, though specific military or aerospace standards would need to be confirmed.
Note that these potential industry applications are only illustrative and require rigorous analysis by engineering and design teams for adherence to industry-specific standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a major manufacturer in the electronics sector, with a strong focus on passive components like resistors. Their product line encompasses a wide variety of resistors, including Thin Film Resistors. The CH02016-50RGFTA is among the offerings that demonstrate Vishay’s commitment to quality, precision, and reliability. Vishay’s resistors are used in applications ranging from automotive and industrial to telecommunications and medical systems due to their adherence to international standards, innovative technology, and robust performance attributes.
Where to Find CH02016-50RGFTA by Vishay Intertechnologies
For acquiring the CH02016-50RGFTA, it is recommended to research the part on findchips.com. The site provides up-to-date information on stock levels and pricing across multiple distributors. Previously, this component has been available from distributors such as Avnet Asia, TTI, and Future Electronics. To explore similar parts from Vishay or other manufacturers, users can navigate through Thin Film Resistors on the same platform.