Overview of CIGT201610EH2R2MNE by Samsung Electro-Mechanics
The CIGT201610EH2R2MNE is a general-purpose inductor characterized by its inductance of 2.2 µH with a tolerance of 20%. It features a metal composite core and is designed for surface mount applications with a rectangular chip package measuring 0806 (2.0 mm x 1.6 mm). This component is classified as a power inductor and has a maximum rated current of 2.5 A, making it suitable for a variety of applications including signal filtering and energy storage in power circuits.
This inductor has a DC resistance of 0.087 Ω, which indicates its efficiency when handling current, thus minimizing energy losses. It is suitable for environments with temperatures ranging from -40 °C to 125 °C, which expands its applicability in various fields. As a product from Samsung Electro-Mechanics, the CIGT201610EH2R2MNE is compliant with RoHS and Pb-free standards, indicating its safety from hazardous substances. Additionally, the part is designed for a factory lead time of approximately 16 weeks, as of the current writing.
Industry Applications for CIGT201610EH2R2MNE
The CIGT201610EH2R2MNE might find its applications across various industries due to its versatile specifications. Below are a few potential applications:
- Computing and Data Storage: This inductor might be used in power management systems for computing devices and data storage systems. Its ability to handle 2.5 A could support efficient energy conversion in power supplies found in motherboards and solid-state drives, potentially contributing to enhanced performance and reduced energy consumption.
- Energy and Power Systems: Given its characteristics, the CIGT201610EH2R2MNE could be utilized in renewable energy applications, such as inverters or power converters. The inductor’s capability to operate within a broad temperature range may offer reliability in outdoor deployments, potentially aiding in the smooth operation of solar panels or wind turbines.
- Industrial Automation: In industrial environments, this inductor might support various automation equipment, especially in motor drivers and control systems. Its high current handling could make it suitable for smoothing out voltage spikes and ensuring stable operation of sensitive electronic devices.
- Electronic Manufacturing: The CIGT201610EH2R2MNE could be a key component in devices being manufactured, as it is essential for managing electrical energy effectively. Its surface mount design may facilitate automated assembly processes in production lines.
- Transportation and Logistics: Potentially, this inductor might play a role in the electronic control systems used in vehicles, especially in hybrid or electric vehicles where efficient power management is crucial for optimal performance.
It is important to note that the potential industry applications listed above are conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a company recognized for its specialization in electronic components, particularly inductors. With a range of products, including the CIGT201610EH2R2MNE, Samsung Electro-Mechanics focuses on the development and manufacturing of components designed to enhance the efficiency and reliability of electronic devices. Their expertise in fixed inductors allows them to produce parts that cater to diverse applications, ensuring product longevity and compliance with various safety standards, including RoHS and REACH. Other similar parts manufactured by Samsung Electro-Mechanics may share similar specifications, emphasizing their commitment to quality and performance.
Research Price and Stock for CIGT201610EH2R2MNE by Samsung Electro-Mechanics on Findchips.com
For those interested in acquiring the CIGT201610EH2R2MNE, it is advisable to research current stock and pricing on Findchips. This resource can help locate the part, compare pricing, and check availability across various distributors. Notably, this part has previously been available at distributors such as Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, readers should visit Findchips to get updated stock levels and pricing as part of their procurement process.