Overview of CIGT201610EHR47MNE by Samsung Electro-Mechanics
CIGT201610EHR47MNE is a general-purpose inductor with a nominal inductance of 0.47 µH, which is suitable for various electronic applications. This part features a metal composite-core construction that enhances its performance in applications requiring reliability and efficiency. It is designed in a surface mount (SMD) configuration, specifically in an 0806 package size, making it ideal for use in compact electronic designs where space is a consideration.
This inductor is rated for a maximum current of 4.8 A and has a direct current (DC) resistance of 0.022 Ω. It operates efficiently within a temperature range from -40 °C to 125 °C, a desirable attribute for components subjected to varying thermal conditions. Additionally, the part has a tolerance of 20% and supports a test frequency of 1 MHz, which can be critical for high-frequency applications. Furthermore, it features a terminal finish of tin over nickel, enhancing the component’s longevity and solderability.
The part’s attributes also indicate that it is compliant with RoHS standards and is Pb-free, adhering to contemporary environmental regulations. With its active part life cycle code, CIGT201610EHR47MNE is positioned to be a viable choice for manufacturers and engineers seeking reliable inductor solutions.
Industry Applications for CIGT201610EHR47MNE
Given the specifications of the CIGT201610EHR47MNE, several industries could potentially benefit from its application. Below are a few example use cases:
- Computing and Data Storage: In computing devices, this inductor might be utilized in power supply circuits or as part of voltage regulation modules to ensure stable power delivery. Its compact size and efficient performance could help optimize space on PCBs while maintaining functionality.
- Energy and Power Systems: Within energy management systems, the inductor might play a role in filtering and smoothing ripples in power conversion applications, supporting systems such as DC-DC converters. The low DC resistance could potentially enhance the system efficiency.
- Renewable Energy: The part could also be employed in renewable energy systems, including solar inverters, where its properties might assist in energy conversion processes. The high temperature range might be advantageous for external applications exposed to varying environmental conditions.
- Transportation and Logistics: In transportation electronics, CIGT201610EHR47MNE might be used in automotive control systems, provided it meets the relevant industry standards. It could assist with power management in various vehicular electronic functions.
It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a leading manufacturer in the electronics industry, specifically known for its production of inductors and other electronic components. The company’s focus on research and development allows it to stay at the forefront of technology, providing innovative solutions that meet the evolving needs of various industries. Samsung Electro-Mechanics manufactures a range of inductors, including RF inductors and chip inductors, like the CIGT201610EHR47MNE. Their commitment to high-quality materials and advanced production techniques contributes to the reliability of their products.
In addition to the CIGT201610EHR47MNE, Samsung Electro-Mechanics produces similar components that cater to diverse applications, ensuring that customers have access to effective and efficient solutions for their electronic needs. The company’s products are designed to perform under varying environmental conditions and in different operational contexts.
Research Price and Stock for CIGT201610EHR47MNE by Samsung Electro-Mechanics on Findchips.com
For procurement teams or engineers looking to source CIGT201610EHR47MNE, it is advisable to research stock and pricing on Findchips. The site provides an overview of availability across various distributors and offers the option to explore alternate parts available in the Fixed Inductors category.
Historically, this part has been available from several distributors, including:
- Avnet Asia
- Bristol Electronics
- Avnet Americas
- Future Electronics
- Mouser Electronics
- DigiKey
However, it is essential to check on Findchips for current stock levels and pricing, as availability can change frequently.