Overview of CJ5143-ALC by Coilcraft Inc.
The CJ5143-ALC is a surface mount SMPS Transformer designed for low power applications, specifically optimized for the NCP5080 controller, supporting applications up to 350V and 1.2A output. This component is RoHS compliant and adheres to high environmental and safety standards, ensuring its suitability for a variety of markets where lead-free and restricted substances are a concern. With dimensions of 6.8mm in length, 6.2mm in width, and 4.6mm in height, it is compact enough for tight PCB layouts, crucial for modern electronic devices.
This transformer offers a primary inductance of 15 µH and operates within a substantial temperature range from -40 °C to 125 °C, making it durable and reliable under varying environmental conditions. Its electrical characteristics are designed to be compatible with input voltages ranging from 2.7 V to 5.5 V. Additional features like its embossed plastic packing method and tin/silver terminal finish contribute to its resilience and ease of application in surface mounting setups.
Industry Applications for CJ5143-ALC
The CJ5143-ALC is potentially applicable in multiple industries due to its versatile specifications and reliability. Here are some conceptual applications within various sectors:
- Security and Surveillance: This transformer could potentially be used in the power supply sections of various security camera systems, which require stable voltage transformations even under fluctuating environmental conditions.
- Energy and Power Systems: Given its high output voltage and ability to operate under a broad range of temperatures, the CJ5143-ALC can be useful in power regulation systems within larger energy management solutions, providing stable operations in harsh conditions.
- Renewable Energy: Renewable energy systems, such as solar inverters or wind turbine energy converters, can benefit from this transformer’s efficient power handling and small form factor, facilitating better energy management and conversion in a compact design.
- Robotics and Drones: In robotics and drones, where space and weight are at a premium, the small size and efficiency of the CJ5143-ALC make it an ideal choice for the power supply circuitry, enabling lightweight and efficient designs.
These applications are illustrative and conceptual only; implementing the CJ5143-ALC in these contexts should be verified by engineering teams to ensure compliance with industry standards and specific design requirements.
About Coilcraft Inc.
Coilcraft Inc. is a premier manufacturer of magnetic components, including a variety of transformers and inductors. Their expertise particularly shines in the area of SMPS Transformers, for which they offer robust designs catering to a wide range of applications from consumer electronics to industrial equipment. The CJ5143-ALC is a testament to Coilcraft’s commitment to high-quality, durable, and efficient components, matching rigorous industry standards and providing reliable solutions in a compact, surface-mountable form factor.
Where to Find CJ5143-ALC by Coilcraft Inc
To purchase the CJ5143-ALC, or to explore other SMPS Transformers that might meet similar needs, it is recommended to use comprehensive component sourcing platforms like findchips.com. Traditionally, this part has been available through distributors such as Coilcraft Direct and Mouser Electronics, among others. However, for accurate stock levels, current pricing, and potential alternatives, checking real-time data on findchips.com ensures the most updated and relevant purchasing options.