Overview of CK06BX104K by Kyocera AVX Components
The CK06BX104K by Kyocera AVX Components is a multilayer ceramic capacitor (MLCC) featuring a capacitance of 0.1 µF with a ±10% tolerance. This component operates under a radial leaded package style and is designed for through-hole mounting, making it suitable for a wide array of applications that require stability and reliability. With a rated DC voltage of 100V and a dielectric characteristic of X7R, the CK06BX104K ensures stable capacitance under varying temperatures and voltages, which is crucial for circuit reliability. The temperature coefficient of 15% ppm/°C further signifies its adaptability across different operating temperatures ranging from -55°C to 125°C. However, it’s important to note that this part is not RoHS compliant, meaning it contains materials restricted in some jurisdictions. The capacitor’s dimensions, including a length and height of 7.37 mm and a width of 2.29 mm, alongside a lead spacing of 5.08 mm, accommodate traditional PCB layouts. While the package type is radial leaded, this component is designated with the part life cycle code “Active,” indicating its ongoing production and availability in the market.
Industry Applications for CK06BX104K
The CK06BX104K could potentially serve a variety of sectors due to its electrical characteristics and versatility. Below are examples of industries where this capacitor might find applications, albeit these suggestions are conceptual and require further verification by engineering teams to ensure compliance with specific standards and requirements:
- Consumer Electronics: Devices such as power supplies, audio processors, and other consumer electronics might benefit from the stable capacitance and reliability the CK06BX104K offers, especially in environments experiencing temperature shifts.
- Industrial Automation: For automated machinery requiring consistent performance over a range of temperatures and voltage conditions, the durability and precision of the CK06BX104K may be ideally suited.
- Telecommunications: In telecommunication equipment, including transceivers and routers, the stable electrical characteristics under varying environmental conditions could make the CK06BX104K a potential choice for ensuring signal integrity.
- Aerospace and Defense: Given the part’s operation across a wide range of temperatures and its reference to MIL-C-11015, it might find use in aerospace or defense projects, where rigorously reliable components are crucial. However, the specific requirements of such applications warrant detailed analysis.
- Computing and Data Storage: The CK06BX104K could potentially be used in computing hardware, such as servers and storage arrays, where stable performance and reliability are paramount.
Note that these potential industry applications are illustrative; verifying part compatibility with specific standards and requirements of any given project is essential.
About Kyocera AVX Components
Kyocera AVX Components is a globally recognized leader in the manufacture of electronic components, notably in the realm of Ceramic Capacitors. The company’s product range spans a broad spectrum of capacitor technologies, encompassing both general-purpose and application-specific designs. CK06BX104K is among their offerings that highlights their expertise in developing capacitors that meet stringent operational criteria, including those with specific temperature, voltage, and form factor requirements. Kyocera AVX Components has a reputation for producing components that excel in quality, reliability, and performance, which is supported by their active engagement in research and development. This ensures that their product lines, including their assortment of ceramic capacitors, remain at the forefront of technological advancements and able to address the evolving demands of the electronics industry.
Where to Find CK06BX104K by Kyocera AVX Components
To locate the CK06BX104K for procurement, consider researching on findchips.com. This platform provides an extensive database of electronic components, including Ceramic Capacitors, offering valuable information on current stock levels and pricing from various distributors. Historically, the CK06BX104K has been available through distributors like Component Electronics, Inc, Avnet Asia, Chip 1 Exchange, and Future Electronics to name a few. However, for the most accurate and up-to-date availability and pricing information, potential buyers are encouraged to use findchips.com.