CK06BX105K by KEMET Corporation

Overview of CK06BX105K by KEMET Corporation

The CK06BX105K by KEMET Corporation is a Multilayer Ceramic Capacitor (MLCC) that falls under the subcategory of Ceramic Capacitors. This particular model features a capacitance value of 1 µF, with a rated DC voltage of 50 V. The capacitor comes with 10% positive and negative tolerance and operates within a wide temperature range of -55 °C to +125 °C, fitting various challenging environments. Distinguished by its X7R dielectric material, it offers stable capacitance characteristics across its operating temperature range with a temperature coefficient of 15% ppm/°C.

The CK06BX105K is packaged in a radial leaded format, making it ideal for through-hole mounting applications. Its dimensions reflect a rectangular package with a height, length, and width of 7.37 mm, 7.37 mm, and 2.29 mm respectively, with a terminal pitch of 5.08 mm. Notably, this component is not compliant with current RoHS or REACH regulations, indicated by its Pbfree and RoHS codes as “No” and its Reach compliance code as “not_compliant”. Despite this, its reference to the MIL-PRF-11015 standard showcases its reliability and suitability for demanding applications. The CK06BX105K is currently listed as active within the part life cycle code.

Industry Applications for CK06BX105K

Note that the potential industry applications listed here are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Consumer Electronics: The CK06BX105K might be incorporated into devices such as power supplies, audio equipment, or other consumer electronics where stability across a broad temperature range is crucial. Its X7R dielectric material is beneficial for applications requiring consistent performance despite environmental changes.
  • Industrial Automation: Automation equipment and control systems potentially benefit from the CK06BX105K’s stable capacitance, which can contribute to the reliable operation of machinery and processes even under varying temperature conditions. The capacitor’s through-hole design facilitates easy replacement and maintenance in industrial settings.
  • Computing and Data Storage: This capacitor could be utilized within the power management circuits of computers and servers, providing decoupling and filtering functions essential for ensuring stable operation. The CK06BX105K’s specifications support its use in environments where operational temperatures can significantly fluctuate.
  • Aerospace and Defense: Given the CK06BX105K references the MIL-PRF-11015 standard, it is potentially suitable for applications within aerospace and defense where high reliability and performance across extreme temperature ranges are non-negotiable. Usage might include navigation systems, avionics, and communication equipment subjected to harsh environmental conditions.
  • Electronic Manufacturing: For the manufacturing sector, this capacitor might be used in testing equipment, soldering stations, and other tools requiring consistent performance. The capacitor’s robust design and materials ensure it can withstand the stresses of manufacturing environments.

About KEMET Corporation

KEMET Corporation is a leading global manufacturer of electronic components that specializes in capacitor technology, including a vast range of Ceramic Capacitors. KEMET’s capacitors are celebrated for their high quality, reliability, and innovation. The CK06BX105K is an example of KEMET’s proficiency in producing Multilayer Ceramic Capacitors that meet rigorous standards and diverse customer needs. Through continual research and development, KEMET has maintained its position at the forefront of capacitor technology, providing components that cater to a broad spectrum of industries including automotive, industrial, telecommunications, and consumer electronics. Their product portfolio extends significantly beyond the CK06BX105K, encompassing a wide variety of capacitor types to suit multiple application requirements.

Where to Find CK06BX105K by KEMET Corporation

For those looking to purchase the CK06BX105K, or to explore alternatives within the realm of Ceramic Capacitors, findchips.com offers a comprehensive platform to research and compare current stock levels and pricing. Historically, the CK06BX105K has been available through distributors such as Avnet Abacus, Sensible Micro Corporation, TME, TTI, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. It is important for potential buyers to visit findchips.com to get the most up-to-date information on availability and pricing from these distributors and possibly others.

Compare pricing for CK06BX105K and other Ceramic Capacitors / Capacitors at findchips.com