CK06BX105K by Kyocera AVX Components

Overview of CK06BX105K by Kyocera AVX Components

The CK06BX105K is a multilayer ceramic capacitor (MLCC) developed by Kyocera AVX, featuring a 1µF capacitance value with a ±10% tolerance throughout. This capacitor operates within a 50V voltage range, embodying the robust X7R dielectric characteristic which permits a stable capacitance over a broad temperature range (-55°C to +125°C). This part is designed for through-hole mounting and comes in a radial lead format, making it suitable for a variety of electronic circuits.

With dimensions of 7.37mm in length and height and a width of 2.29mm, as well as a lead spacing of 5.08mm, it presents a compact solution for printed circuit boards (PCBs) requiring stability and reliability. The capacitor’s operating temperature range and temperature coefficient are beneficial for applications exposed to fluctuating thermal environments. While it is not compliant with current RoHS or REACH regulations due to its tin/lead terminal finish, its active life cycle status underscores a continuous availability for certain markets or applications where these compliance standards are not strictly required.

Industry Applications for CK06BX105K

The CK06BX105K capacitor’s electrical and physical characteristics make it well-suited for a broad range of applications. Below is an overview of potential industries and applications for this component, bearing in mind that these are conceptual ideas and actual usage should be vetted by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Consumer Electronics: Given the X7R dielectric characteristic’s ability to maintain capacitance stability over a significant temperature range, this capacitor might potentially be integrated into consumer electronics that are exposed to varied environmental conditions, such as home entertainment systems or personal devices.
  • Industrial Automation: The operating temperature range and robustness of this component could make it a candidate for industrial control circuits, potentially serving in devices that regulate machinery operating in challenging environmental conditions.
  • Computing and Data Storage: Devices within computing infrastructure, such as servers and storage systems, which require reliable capacitor performance for power management and signal filtering, might benefit from incorporating CK06BX105K. Its through-hole design can offer durable connection points desirable in high-vibration environments.
  • Telecommunications: This capacitor could potentially be used in telecommunication infrastructure, where stable electrical characteristics are essential for signal integrity and power management across a wide range of operating temperatures.
  • Aerospace and Defense: Though not specified as meeting military or aerospace standards, components similar to CK06BX105K that maintain operational integrity in extreme conditions could find parallel uses in aerospace and defense applications, conditional on meeting the requisite standards and qualifications.

Note: These potential industry applications are highly conceptual/illustrative and require detailed analysis and verification by qualified engineering and design teams according to each industry’s standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX is a leading manufacturer of electronic components, particularly known for its expansive range of capacitors, including Ceramic Capacitors. Their products are designed to serve a variety of applications across numerous industries, from consumer electronics to industrial equipment and aerospace. The company is committed to delivering high-quality, reliable components that meet the complex requirements of modern technology.

The CK06BX105K is part of Kyocera AVX’s comprehensive portfolio of ceramic capacitors, designed with precision to offer stable electrical characteristics under a broad spectrum of conditions. Kyocera AVX leverages advanced manufacturing techniques and rigorous quality control processes to ensure each component, like CK06BX105K, meets their stringent performance criteria. This dedication to quality and performance underpins Kyocera AVX’s reputation in the capacitors market.

Where to Find CK06BX105K by Kyocera AVX Components

To purchase the CK06BX105K, or for further research on where it can be acquired, visiting findchips.com is highly recommended. This platform provides up-to-date information on stock levels, pricing, and availability for CK06BX105K across multiple distributors. Historically, distributors such as Velocity Electronics, TTI, Quest Components, and Mouser Electronics have carried this part. However, for the most current availability and pricing, checking directly on FindChips is advisable. Additionally, for those considering alternative parts or different specifications, FindChips offers an extensive catalog of Ceramic Capacitors from Kyocera AVX Components as well as other manufacturers, ensuring that you find the best component for your application.

Compare pricing for CK06BX105K and other Ceramic Capacitors / Capacitors at findchips.com