CKG57NX7R1E107M500JJ by TDK Corporation

Overview of CKG57NX7R1E107M500JJ by TDK Corporation

The CKG57NX7R1E107M500JJ is a multilayered Ceramic Capacitor, featuring a capacitance of 100 µF with a voltage rating of 25V. This component falls under the MLCC (Multi-Layer Ceramic Capacitor) Stacked category, housed in a 2220 [5750 Metric] package, and has a ±20% capacitance tolerance. It leverages an X7R dielectric characteristic, which ensures stability under varying voltage and temperature conditions. The capacitor has an operating temperature range from -55°C up to 125°C and is designed to meet AEC-Q200 standards, making it suitable for demanding applications that may involve exposure to harsh environments. The rectangular surface-mount package encapsulates a product built for rugged use, with the dielectric material made from ceramic, facilitating effective performance across a board spectrum of temperatures.

Industry Applications for CKG57NX7R1E107M500JJ

The CKG57NX7R1E107M500JJ could serve a wide array of industries due to its robust specifications and compliance with high standards like AEC-Q200. Here are a few potential use cases:

  • Automotive: Given its robust temperature tolerance and AEC-Q200 certification, this capacitor might be used in automotive electronics such as control units, power supply circuits, or even in infotainment systems, where stability and high performance are crucial under varying environmental conditions.
  • Telecommunications: In the realm of telecommunications, this kind of capacitor could potentially find applications in communication equipment where stability over temperature variations is needed for signal integrity.
  • Consumer Electronics: For consumer electronics products such as high-performance audio and video equipment, the stability and effective performance of the CKG57NX7R1E107M500JJ are essential to managing internal power supplies smoothly, thereby ensuring device longevity and reliability.
  • Computing and Data Storage: Systems requiring stable power delivery for high-speed data processing could benefit from integrating this capacitor, especially in SSDs and servers operating in data centers that experience significant temperature fluctuations.

These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a prominent key player in the electronics industry, especially known for their wide range of capacitor technologies. TDK’s expertise in the field of Ceramic Capacitors, evident in the CKG57NX7R1E107M500JJ, showcases their commitment to innovative, high-quality, and durable components. TDK products are integral parts of electronic devices across various sectors, affirming their reputation for precision engineering and reliability. They produce a variety of ceramic capacitors that serve different electric and environmental stipulations, ensuring broad applicability from consumer electronics to high-stakes automotive applications.

Where to Find CKG57NX7R1E107M500JJ by TDK Corporation

To procure the CKG57NX7R1E107M500JJ, one should consider utilizing comprehensive resources such as findchips.com. Through this platform, potential buyers can access current stock levels, compare pricing, and select from a wide range of suppliers. Historically, distributors such as Chip1Stop, TTI, Future Electronics, and Mouser Electronics have carried this component. However, to ensure availability and competitive pricing, checking real-time data on findchips.com is advisable. For those looking for alternatives or variations provided by TDK or other manufacturers in the realm of Ceramic Capacitors, this site proves to be an invaluable tool.

Compare pricing for CKG57NX7R1E107M500JJ and other Ceramic Capacitors at findchips.com