Overview of CKG57NX7R1H476M500JH by TDK Corporation
The CKG57NX7R1H476M500JH is a multilayer ceramic capacitor (MLCC) designed and manufactured by TDK Corporation. Characterized by its significant capacitance of 47 µF at a rated voltage of 50V, this capacitor accommodates a broad temperature range from -55°C to +125°C. The temperature coefficient stands at 15% ppm/°C, reflecting decent stability across its operational temperature range.
Physically, the CKG57NX7R1H476M500JH measures 6mm in length, 5mm in width, and 5mm in height, making it relatively compact for its capacitance rating. Its build conforms to a 2420 size code, which is part of the surface mount technology (SMT) category, indicating it is intended for mounting directly onto the surface of printed circuit boards (PCBs). The packaging style is SMT with its packing method involving a tape and reel format—specifically in embossed plastic, 13 inches by format, facilitating automated assembly processes.
What stands out for this component is its compliance with several key standards and regulations. It meets the RoHS (Restriction of Hazardous Substances) directives, ensuring it does not contain certain hazardous materials, making it suitable for use in various global markets. Further, the component carries an ECCN (Export Control Classification Number) of EAR99 which simplifies international trading scenarios by not requiring specific export licenses under most circumstances.
TDK labels the CKG57NX7R1H476M500JH as an ‘Active’ component, which indicates ongoing production and availability, important for customers looking for reliable, long-term supply continuity. The factory lead time for this component, as of the current writing, is approximately 16 weeks.
Industry Applications for CKG57NX7R1H476M500JH
The CKG57NX7R1H476M500JH’s attributes make it versatile across various industries. Here are potential applications in select sectors:
- Telecommunications: This capacitor might be used in RF signal processing equipment where stability and reliability across significant temperature variations are critical. The temperature coefficient and dielectric characteristics of X7R make it potentially suitable for such environments.
- Consumer Electronics: Devices like smartphones, tablets, and other personal electronics could utilize capacitors like the CKG57NX7R1H476M500JH in their power management circuits, given its compact size and capacity to handle considerable voltages and currents.
- Automotive: While automotive applications generally require capacitors that meet certain automotive standards like AEC-Q100, the characteristics of CKG57NX7R1H476M500JH, such as its temperature range and durability potentially make it suitable for non-critical applications within automotive electronics, such as in non-safety related infotainment systems.
- Industrial Automation: In industrial settings, the demands for high temperature performance and long life under stressful conditions might make CKG57NX7R1H476M500JH a plausible option for control systems and power supplies used in factory automation.
Note: The above applications are conceptual illustrations and any use of CKG57NX7R1H476M500JH in these environments requires diligent verification by engineering and procurement teams to ensure adherence to specific industry standards and performance requirements.
About TDK Corporation
TDK Corporation is a prominent player in the electronics industry, known for its wide range of electronic components, including a strong portfolio in the area of Fixed Capacitors. They manufacture a variety of capacitors, including ceramic, film, and electrolytic capacitors, catering to a diverse set of industry needs ranging from basic consumer electronics to advanced industrial applications. The release of products like CKG57NX7R1H476M500JH demonstrates TDK’s commitment to delivering high-performance and reliable components. TDK’s capacitors are designed with advanced material science expertise, ensuring high efficiency and durability for the electronic components industry.
Where to Find CKG57NX7R1H476M500JH by TDK Corporation
For those looking to source the CKG57NX7R1H476M500JH, it’s recommended to utilize platforms like findchips.com, which provides an efficient way to check current availability and pricing from a variety of distributors. Historically, major distributors like Avnet Abacus, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this component. To find similar components or explore alternatives, one can browse the Fixed Capacitors page, which may provide insights into parts offered by TDK Corporation and other manufacturers.