Overview of CKG57NX7R1H476M500JJ by TDK Corporation
The CKG57NX7R1H476M500JJ is a multilayer ceramic capacitor specifically designed for surface mount applications. This part features a capacitance value of 47 µF and is rated for a maximum DC voltage of 50 V. The capacitor is built using X7R dielectric material, which offers a high level of reliability across a wide temperature range, operating from -55 °C to 125 °C. The dimensions of the capacitor are 6 mm in length, 5 mm in width, and a height of 5 mm, fitting into a size code of 2420.
Manufactured by TDK Corporation, this component falls under the Fixed Capacitors subcategory within the broader category of Capacitors. The part exhibits a negative tolerance of 20% and a positive tolerance of 20%, thus making it suitable for a variety of electronic applications where some level of tolerance variation is acceptable. It has a temperature coefficient of 15% ppm/°C, ensuring stable performance throughout its operational temperature range. Compliance with AEC-Q200 standards highlights its suitability for automotive applications, although further analysis would be necessary to confirm specific use cases.
This part is classified as an active component in the market and is also compliant with both RoHS and REACH directives, indicating its adherence to environmental standards. Its ECCN Code is EAR99, suggesting it is not subject to Export Administration Regulations, which could ease procurement processes globally. The capacitor is available in a tape and reel packing method, making it convenient for automated assembly processes.
Industry Applications for CKG57NX7R1H476M500JJ
The potential applications for the CKG57NX7R1H476M500JJ are varied, given its specifications and characteristics. Below are several industries that might benefit from its properties:
- Consumer Electronics: This capacitor could be used in smartphones, tablets, and laptops, where space is limited but high capacitance is required. Its robust temperature range and surface mount design make it suitable for compact electronic circuits.
- Aerospace and Defense: The capacitor’s AEC-Q200 compliance might make it a candidate for aerospace applications, especially in scenarios where high reliability and stability are essential, such as in satellite communication systems. Thorough evaluation would be necessary to ensure it meets stringent aerospace standards.
- Telecommunications: In telecom equipment, this capacitor might be pivotal in signal processing and power stabilization circuits due to its high capacitance and low ESR characteristics. Its multilayer design also helps in reducing the overall size of circuits.
- Industrial Automation: The capacitor may play a role in control systems and motor drives where solid performance in varying thermal conditions is essential. Its compliance with AEC-Q200 standards could add reliability in demanding operational environments.
- Healthcare: For medical devices that operate within specific temperature ranges, capacitors like the CKG57NX7R1H476M500JJ could be used in power supply filtering and decoupling applications, ensuring stable power delivery to sensitive components. Again, further assessment would be essential to ensure compliance with relevant healthcare standards.
These potential industry applications are purely conceptual and serve only as illustrative purposes. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a global leader in electronic components, specializing in capacitors, inductors, and other passive components. The company is recognized for its extensive portfolio of Fixed Capacitors, including various types of ceramic capacitors. Their commitment to quality is evident in products such as the CKG57NX7R1H476M500JJ, which adheres to strict quality standards including AEC-Q200, thus allowing its use in mission-critical systems.
TDK also manufactures a range of similar products that cater to different applications, such as high-voltage ceramic capacitors and specialized capacitors designed for automotive and industrial uses. Their deep expertise in materials allows for enhancements in performance across various environments, making their capacitors suitable for both general and specialized applications.
Where to Find CKG57NX7R1H476M500JJ by TDK Corporation
This part has historically been available from distributors including TME, TTI, Avnet Americas, and Mouser Electronics, among others. However, it is crucial to check findchips.com for the most current stock levels and pricing to ensure you have the most accurate and updated information.