Overview of CKG57NX7R2A106M500JH by TDK Corporation
The CKG57NX7R2A106M500JH is a high-performance multilayer ceramic capacitor (MLCC) designed and manufactured by TDK Corporation. It features a capacitance of 10 µF and a rated DC voltage of 100V. The capacitor comes in a 2220 size (6mm length, 5mm width, 5mm height) and is surface mountable. This part is notable for its robust temperature coefficient of 15% ppm/°C and temperature characteristics classified under the X7R category, offering stable electrical characteristics across a temperature range from -55 °C to +125 °C.
Complying with environmental standards, the CKG57NX7R2A106M500JH is halogen-free and meets both RoHS and REACH regulations. Its terminals have a matte tin over nickel finish, ensuring good solderability and resistance to oxidation. This component also has a negative and positive tolerance of 20%, and it is packaged in an embossed plastic tape and reel for automated assembly processes. Factory lead time for this part, as of the current writing, is approximately 16 weeks and 4 days.
Industry Applications for CKG57NX7R2A106M500JH
The CKG57NX7R2A106M500JH is a versatile component that potentially suits a variety of applications across multiple industries. Here are specific ways in which this ceramic capacitor might be utilized within various sectors:
- Consumer Electronics: This capacitor could potentially be used in the manufacturing of consumer electronic devices such as smartphones, tablets, and laptops where stable capacitance in a compact form factor is crucial.
- Automotive: Given its robust temperature coefficient and stable electrical characteristics under varying temperature conditions, the CKG57NX7R2A106M500JH might be suitable for automotive applications, including in electronic control units (ECUs) and infotainment systems.
- Telecommunications: The high capacitance and reliability could make this capacitor suitable for telecommunications equipment such as base stations, modems, and routers which require dependable performance over a broad temperature range.
- Industrial Automation: In industrial environments, where machinery must operate reliably under diverse conditions, this capacitor could be used in the manufacturing of automation equipment and sensors.
- Computing and Data Storage: Its features could make it a candidate for use in servers and storage systems which demand consistent performance and long-term reliability.
Note that these potential industry applications are conceptual and require thorough verification and validation by engineering and design teams to ensure compliance with specific application standards and requirements.
About TDK Corporation
TDK Corporation, a prominent player in the electronics components industry, is renowned for its broad range of passive electronic components, especially capacitors. Their extensive lineup includes various types of capacitors such as multilayer ceramic, film, and electrolytic capacitors. TDK has continually innovated in the space of Ceramic Capacitors, pushing the boundaries in terms of materials science, product reliability, and performance enhancements.
The CKG57NX7R2A106M500JH is part of their wide portfolio that addresses the evolving needs in industries such as telecommunications, automotive, and industrial electronics. Known for their stringent quality controls and product consistency, TDK’s components are well-regarded among engineering professionals globally. They continually develop capacitors that address the miniaturization needs and higher performance requirements of modern electronic devices.
Where to Find CKG57NX7R2A106M500JH by TDK Corporation
For those looking to procure the CKG57NX7R2A106M500JH, our platform at Findchips.com provides a comprehensive view of inventory availability and pricing from various distributors. While historically this part has been listed at distributors such as Chip1Stop, Bristol Electronics, TTI, and DigiKey, it is essential to check current stock levels and pricing via Findchips.com.
For alternative parts, you might also explore other Ceramic Capacitors offered by TDK Corporation or other manufacturers to ensure you find the best match for your specific requirements.