CL-70 by Amphenol Corporation

Overview of CL-70 by Amphenol Corporation

The CL-70 is a Negative Temperature Coefficient (NTC) thermistor characterized by a resistance value of 16 ohms with a tolerance of 25%. It features a through-hole mount design with radial leads and is constructed in a disk package shape. As an NTC thermistor, the CL-70’s resistance decreases as the temperature increases, making it suitable for inrush current limiting applications, where it helps protect circuits against abrupt current surges at startup. The part is specified to operate over a wide temperature range, from -50°C to 175°C. Additionally, the package description notes its radial leaded configuration, making it suitable for assembly in various electronic equipment.

Industry Applications for CL-70

The unique properties of the CL-70 thermistor suggest its suitability for a breadth of applications across various industries. It’s important to note that these applications are conceptual and should be validated by engineering teams specific to each industry’s standards and requirements.

  • Consumer Electronics: The CL-70 could potentially be integrated into consumer electronic devices such as power supplies and motor drives. These devices often require protection from inrush currents which can occur when the device is powered on.
  • Telecommunications: In telecommunications equipment, such as servers and routers, managing thermal conditions and protecting against overcurrents is crucial. The CL-70 might be used to help moderate inrush currents, thus safeguarding sensitive circuit components.
  • Industrial Automation: In industrial environments, machinery and process controls that experience frequent power cycling could benefit from the overload protection features of the CL-70. It could potentially be integrated into industrial-grade equipment to enhance reliability and safety.
  • Computing and Data Storage: Computers and data servers, which require effective thermal management and current control, could also utilize the CL-70. The thermistor might provide essential overload protection during power up sequences thereby reducing the risk of damage to critical data storage components.

These potential applications, while illustrative, require careful consideration of the part’s specifications and compliance with industry standards.

About Amphenol Corporation

Amphenol Corporation is a major producer of electronic and fiber optic connectors, cable, and interconnect systems such as coaxial cables. Amphenol is especially notable in the field of Non-linear Resistors, including a variety like the CL-70 NTC thermistor. These components are crafted with reliability in various applications, from industrial to consumer electronics, emphasizing robustness and performance under demanding conditions. Components similar to the CL-70 typically feature differing resistance values and tolerances to cater to a broad spectrum of temperature compensation and inrush current applications.

Where to Find CL-70 by Amphenol Corporation

To purchase the CL-70 NTC thermistor, potential buyers should consider its availability and pricing across various distributors. Historically, it has been available from distributors such as Mouser Electronics, Avnet Americas, and TTI. However, stock levels and pricing can fluctuate, so it is advisable to check current data at findchips.com. At this site, users can also explore alternative options in the Non-linear Resistors category, potentially finding substitutes that meet similar application requirements provided by Amphenol Corporation or other manufacturers.

Compare pricing for CL-70 and other Non-linear Resistors / Resistors at findchips.com