Overview of CL02A104KQ2NNNC by Samsung Electro-Mechanics
The CL02A104KQ2NNNC is a ceramic capacitor that features a capacitance of 0.1µF, rated at a direct current (DC) voltage of 6.3V, with a tolerance of ±10%. This component utilizes an X5R dielectric material, known for its stability across a wide temperature range. The capacitor is packaged in a chip format, specifically within the size code 01005 (also referred to as 0402 mm), and it is suitable for surface mount applications, where space-saving designs are critical.
In terms of operational specifications, the CL02A104KQ2NNNC is designed to function effectively within a temperature range of -55ºC to +85ºC, making it versatile for various environmental conditions. The device has a height of only 0.2 mm and a width and length of 0.2 mm and 0.4 mm, respectively, catering to compact design needs. This part is compliant with RoHS regulations and is marked as lead-free, ensuring it meets the latest environmental standards.
As of this writing, the factory lead time for this part is approximately 27 weeks and 3 days. This timing is crucial for procurement teams and engineers who plan production schedules and need to account for lead times when sourcing components.
Industry Applications for CL02A104KQ2NNNC
The CL02A104KQ2NNNC might be applicable in various industries, owing to its favorable characteristics. Below are some potential applications that illustrate its versatility:
- Internet of Things (IoT): This capacitor could potentially be utilized in IoT devices where stability and reliability are essential. For instance, it might be incorporated into smart sensors, which require stable capacitance under varying environmental conditions.
- Consumer Electronics: The compact size and efficiency of the CL02A104KQ2NNNC might make it suitable for consumer electronic devices such as smartphones and tablets. The capacitor’s performance under varying temperature ranges means it could be useful in both display and power management circuits.
- Telecommunications: The properties of this capacitor may also fit telecommunications applications, particularly in networking equipment. It could be part of circuit boards in devices that require signal smoothing and noise filtering.
- Aerospace and Defense: Although specific standards are not mentioned, the operational temperature range of the CL02A104KQ2NNNC might make it suitable for non-critical aerospace applications or ground support equipment where temperature variations are encountered.
- Automotive: Should the device meet AEC-Q standards that may not be specified here, it could potentially serve in automotive circuits requiring high reliability under varied temperature conditions. For example, it might be used in body control modules.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a significant player in the manufacturing of electronic components, particularly capacitors. The company specializes in a wide range of capacitor types, including multilayer ceramic capacitors (MLCC), like the CL02A104KQ2NNNC. Their strong emphasis on innovation and quality control enables them to produce reliable components for various sectors, including telecommunications, consumer electronics, and automotive industries. Samsung Electro-Mechanics often introduces new products to meet the evolving demands of electronic design and engineering. Other similar parts to the CL02A104KQ2NNNC might include different capacitance values or voltage ratings within the same series of ceramic capacitors.
Research Price and Stock for CL02A104KQ2NNNC by Samsung Electro-Mechanics on Findchips.com
For those interested in the procurement of the CL02A104KQ2NNNC, it is recommended to research current stock and pricing at Findchips. This platform offers valuable insights into availability, allowing for informed decision-making on purchasing electronic components.
Previously, the CL02A104KQ2NNNC has been available through distributors such as Avnet Asia, Mouser Electronics, DigiKey, and Newark. However, stock levels may vary, and it is essential to check Findchips for the latest updates on availability and pricing. Additionally, visiting the Ceramic Capacitors section on Findchips can help find alternative parts from Samsung Electro-Mechanics or other manufacturers.