Overview of CL03A104KP3NNNC by Samsung Electro-Mechanics
The CL03A104KP3NNNC is a ceramic capacitor designed for general-purpose applications. It features a capacitance value of 0.1 µF and a voltage rating of 10 V, with a capacitance tolerance of ±10%. The dielectric characteristic of this component is X5R, which indicates its ability to maintain performance across a specific temperature range, making it suitable for various electronic devices.
With dimensions conforming to the 0201 metric package (approximately 0603 inches), the CL03A104KP3NNNC has a height of 0.3 mm and a length of 0.6 mm, allowing for a compact footprint that is advantageous in space-constrained applications. This multilayer ceramic capacitor is also compliant with RoHS and features a matte tin terminal finish with a nickel barrier, ensuring a good soldering experience. It is designed for surface-mount technology (SMT), facilitating automated assembly processes in many electronic circuits.
The part is rated to operate within a temperature range of -55 °C to +85 °C, making it adaptable for use in various environments. As of the current writing, its factory lead time is noted to be 20 weeks. These specifications make the CL03A104KP3NNNC a versatile choice for engineers and designers looking for reliable performance in their circuits.
Industry Applications for CL03A104KP3NNNC
Due to its specifications, the CL03A104KP3NNNC may find potential applications across various industries. Below are a few illustrative examples where this part might be utilized:
- Internet of Things (IoT): The capacitor could potentially be used in smart sensors and connected devices that require stable performance over varying temperatures, contributing to the overall reliability of IoT systems.
- Consumer Electronics: Devices like smartphones and tablets might incorporate the CL03A104KP3NNNC for noise filtering and decoupling in their power supply management circuits, helping to improve device performance.
- Automotive applications: If relevant automotive standards are met, the capacitor could be utilized in electronic control units (ECUs) or infotainment systems, where stability and reliability under temperature variations are critical.
- Aerospace and Defense: With appropriate compliance, this capacitor might be implemented in navigation systems or communication devices that demand robust performance in extreme conditions.
- Robotics and Drones: The compact size and thermal stability of the CL03A104KP3NNNC may make it suitable for use in control circuits of drones, where space and weight savings are essential.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is a manufacturer known for its innovative approach in the field of electronic components, particularly in ceramics and capacitors. Specializing in the development of high-quality electronic parts, they have a wide range of offerings that include multilayer ceramic capacitors (MLCCs) like the CL03A104KP3NNNC, which are used in numerous applications across different industries.
Samsung Electro-Mechanics continuously invests in research and development to improve their materials and technologies, ensuring their components meet the evolving needs of the market. Their ceramic capacitors are designed with reliability and performance in mind, making them suitable for use in advanced electronic devices. Similar parts to the CL03A104KP3NNNC include various capacitance values and voltages tailored for different applications, providing engineers with options to meet their design specifications.
Research Price and Stock for CL03A104KP3NNNC by Samsung Electro-Mechanics on Findchips.com
For accurate and up-to-date information regarding the availability and pricing of the CL03A104KP3NNNC, it is recommended to research this part on Findchips. This platform can also be used to explore the Ceramic Capacitors category to find alternate parts that may be offered by Samsung Electro-Mechanics or other manufacturers.
The CL03A104KP3NNNC has historically been available at several distributors, including Avnet Asia, DigiKey, Mouser Electronics, and Newark. However, current stock levels and pricing should be confirmed directly on Findchips for the most accurate information.