CL03A104KQ3NNNC by Samsung Electro-Mechanics

Overview of CL03A104KQ3NNNC by Samsung Electro-Mechanics

The CL03A104KQ3NNNC by Samsung Electro-Mechanics is a multilayer Ceramic Capacitor designed for general purpose applications. This part boasts a capacitance of 0.1 µF and is able to operate within a voltage range of 6.3V. Its tolerance is set at ±10%, and it exhibits a temperature coefficient characteristic of X5R, making it suitable for operations across a broad temperature range from -55°C to +85°C. The component’s compact size, encapsulated within a 0201 package (0.6 mm x 0.3 mm x 0.3 mm), adheres to the surface mount technology (SMT) standards, optimizing it for high-density mounting on printed circuit boards (PCBs).

From the manufacturer’s perspective, this product complies with several regulatory codes, including RoHS, REACH, and Pbfree requirements, ensuring suitability for use in environments where these standards are required. Furthermore, it is shipped in a 7-inch reel packaging, favorable for automated assembly processes and is currently classified in an active lifecycle phase, indicating availability from the manufacturer with a typical factory lead time of 20 weeks as of the current writing.

Industry Applications for CL03A104KQ3NNNC

The CL03A104KQ3NNNC might be advantageous in various industries due to its robust environmental tolerances and general-purpose utility. Some potential uses might be:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptop computers might utilize these capacitors for stable voltage regulation and filtering applications. The temperature stability offered by the X5R dielectric material is particularly useful in these devices which operate in a variety of conditions.
  • Telecommunications: This capacitor could potentially be employed in the manufacturing of equipment like routers and signal amplifiers where a small, reliable capacitor is critical for signal integrity across a range of environmental conditions.
  • Industrial Automation: Capacitors such as the CL03A104KQ3NNNC might find applications in control systems involving sensors and transducers. The capacity to operate effectively over a broad temperature spectrum is crucial in harsh industrial environments.
  • Computing and Data Storage: The reliability and efficiency of these capacitors could be utilized in cloud storage hardware and servers, which require high stability components for long-duration operations.
  • Electronic Manufacturing: Due to its general-purpose utility, electronic manufacturing services can use these capacitors as they design and assemble various electronic components and devices.

Note that these potential industry applications are purely conceptual and require thorough analysis and verification by engineering and design teams to meet industry standards and specific application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a subdivision of the Samsung Group, is a key player in the electronic component industry, specializing in a wide array of products including Ceramic Capacitors. The company is renowned for delivering innovative and reliable products, including varieties similar to CL03A104KQ3NNNC. Known for their emphasis on technology development, Samsung Electro-Mechanics invests in high-capacity, high-performance technologies that cater to the needs of information and communication, automotive, industrial and IoT sectors. Their components are widely acknowledged for quality and efficiency, making them a preferred choice for many applications needing capacitors.

Where to Find CL03A104KQ3NNNC by Samsung Electro-Mechanics

To purchase the CL03A104KQ3NNNC, it is advisable to visit platforms like findchips.com where you can check real-time availability and pricing from various distributors. Historically, this part has been available at distributors such as LCSC, Avnet Asia, Avnet Americas, and Mouser Electronics among others. However, inventory levels can vary, so it is recommended to frequently check on findchips.com. Additionally, you might explore alternatives within the category of Ceramic Capacitors, potentially from Samsung Electro-Mechanics or other manufacturers.

Compare pricing for CL03A104KQ3NNNC and other Ceramic Capacitors / Capacitors at findchips.com