CL03A105KP3NSNC by Samsung Electro-Mechanics

Overview of CL03A105KP3NSNC by Samsung Electro-Mechanics

The CL03A105KP3NSNC is a multilayer ceramic capacitor (MLCC) manufactured by Samsung Electro-Mechanics. This component is designed as a surface mount device that comes in a compact 0201 (0.6mm x 0.3mm) package. It features a capacitance value of 1 µF with a rated DC voltage of 10V. Its tolerance is specified at ±10%, and it operates with a dielectric characteristic of X5R, making it suitable for operation in temperatures ranging from -55ºC to +85ºC. This capacitor is packaged in a 7-inch cardboard tape and reel format.

Suitable for general purpose applications, this component is RoHS and REACH compliant, which ensures that it meets the latest environmental requirements for electronic components. The terminals are finished with a matte tin with a nickel barrier, which lends quality and reliability to the device’s mounting and connection integrity. Being Pb-free, and with a lifecycle status marked as ‘Active’ by Samsung, the CL03A105KP3NSNC remains a viable option for various electronic designs.

Industry Applications for CL03A105KP3NSNC

The unique properties and capabilities of CL03A105KP3NSNC make it potentially suitable for a wide range of applications within various industries:

  • Consumer Electronics: This device can potentially be found in personal gadgets such as smartphones, tablets, and laptops where compactness and reliability are crucial. The X5R temperature stability might support devices operating in varying environmental conditions.
  • Computing and Data Storage: In servers and storage devices, these capacitors might provide decoupling and noise filtering functionalities. Their surface mount package allows dense PCB layouts which is beneficial in compact, high-speed computing hardware.
  • Telecommunications: Due to their robust operating temperature range and capacitance stability, these components could possibly be used in telecommunications infrastructure equipment, such as transceivers and modems, which require reliable performance over broad temperature variations.
  • Industrial Automation: The industrial sector might utilize these capacitors in automation equipment and sensors that need stable capacitive values over fluctuating temperatures to ensure precise measurements and operations.

Please note that these potential industry applications are conceptual and would need thorough verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, as a major player in the electronics manufacturing industry, has developed a range of capacitor technologies, with a particular strength in Ceramic Capacitors. These products, including CL03A105KP3NSNC, are known for their reliability and performance. Samsung’s capabilities in producing compact, high-performance capacitors enable use in a multitude of applications, ranging from consumer electronics to advanced telecommunications systems.

Samsung has consistently invested in developing advanced materials and production techniques, ensuring their products like CL03A105KP3NSNC meet stringent quality and performance criteria required in various technological applications. Their dedication to innovation in capacitor technology is evident in their expansive portfolio, which addresses needs across commercial, industrial, and technological sectors.

Where to Find CL03A105KP3NSNC by Samsung Electro-Mechanics

The CL03A105KP3NSNC can be researched on findchips.com, providing procurement options through a variety of distributors. Historically, it has been available from distributors like LCSC, Avnet Asia, Avnet Americas, Future Electronics, Mouser Electronics, and DigiKey. To get current stock levels and pricing, it is recommended to check on findchips.com. Additionally, for exploring similar capacitors by Samsung Electro-Mechanics or other manufacturers, one can visit the Ceramic Capacitors category page on findchips.com.

Compare pricing for CL03A105KP3NSNC and other Ceramic Capacitors / Capacitors at findchips.com