CL03A105MP3NSNC by Samsung Electro-Mechanics

Overview of CL03A105MP3NSNC by Samsung Electro-Mechanics

The CL03A105MP3NSNC is a Multilayer Ceramic Capacitor (MLCC) that offers a capacitance of 1 µF with a rated voltage of 10V and a tolerance of ±20%. It features an X5R dielectric, known for its stability across a wide range of temperatures, and is housed in a compact 0201 (0603 metric) package. This capacitor has a temperature coefficient of 15% ppm/°C and operates between -55ºC and +85ºC, making it well-suited to varying environmental conditions.

Manufactured by Samsung Electro-Mechanics, a leader in the electronic components industry, this capacitor is marked as “Active” in its lifecycle phase and complies with various standards including RoHS, REACH, and is Pb-free. The component also features a surface mount packaging style, commonly employed for automated assembly processes, and is supplied in 7-inch reels suitable for industrial volume handling.

Industry Applications for CL03A105MP3NSNC

The CL03A105MP3NSNC capacitor might be a crucial part of several high-tech industries due to its robust features and compact size:

  • Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and wearables. Its compact size allows it to fit into the increasingly small form factors required by these devices, and its broad temperature range supports functionality under various operational conditions.
  • Telecommunications: In communication equipment where stability and reliability are key, this capacitor might be utilized within base stations, routers, or switches due to its stable X5R dielectric characteristic and ability to function over a wide range of temperatures.
  • Aerospace and Defense: Given its operating temperature range and the size precision required in critical aerospace or defense systems, this capacitor might find applications in satellite communications or avionics. However, specific standards and certifications would likely be required for such applications.

Note that these potential industry applications are merely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, established in 1973, has been a pivotal player in the development and production of Multi-layer Ceramic Capacitors (MLCCs) and other electronic components. Specializing in the fabrication of Ceramic Capacitors, Samsung offers a wide array of MLCCs that varies by capacitance, voltage ratings, and size, amongst other specifications. The CL03A105MP3NSNC is just one instance of their sophisticated technology tailored to meet diverse and demanding market needs.

Where to Find CL03A105MP3NSNC by Samsung Electro-Mechanics

To purchase the CL03A105MP3NSNC, potential buyers are encouraged to use findchips.com to compare real-time pricing and stock availability across various distributors. Although historically available at several distributors such as LCSC, Avnet Asia, NexGen Digital, and Mouser Electronics, current stock levels and pricing can be best verified through findchips.com. Additionally, for buyers looking to explore alternatives or find components of similar specifications, the portal’s section on Ceramic Capacitors provides a comprehensive lookup for parts from Samsung Electro-Mechanics and other manufacturers.

Compare pricing for CL03A105MP3NSNC and other Ceramic Capacitors at findchips.com