CL03A105MQ3CSNC by Samsung Electro-Mechanics

Overview of CL03A105MQ3CSNC by Samsung Electro-Mechanics

The CL03A105MQ3CSNC is a ceramic capacitor designed to meet general-purpose applications, featuring a capacitance rating of 1 µF and a voltage rating of 6.3 V. This component uses an X5R dielectric material, which is known for its stable capacitance over a temperature range of -55°C to +85°C. With a chip size of 0201 (0603 mm), it possesses a thickness of just 0.012 inches, making it suitable for compact electronic designs where space is a premium.

The part includes a few significant attributes based on its ceramic capacitor classification. It has a negative tolerance of ±20% and a positive tolerance of +20%. This degree of tolerance can be important when high precision is required in circuit applications. The package is designed for surface mounting, facilitating its integration into modern chip layouts.

Additionally, the CL03A105MQ3CSNC is compliant with RoHS and has been marked with codes for both REACH compliance and environmental considerations such as being Pb-free. The terminal finish is matte tin over nickel, and it contains two terminals which allow for a standard mounting solution. The part is classified as active within its lifecycle, indicating ongoing availability from manufacturers, which is important for long-term projects requiring consistent sourcing of components.

Industry Applications for CL03A105MQ3CSNC

The potential applications for the CL03A105MQ3CSNC could vary significantly across different industries. Based on its specifications, here are a few industries where this part might be applicable:

  • Internet of Things (IoT): This capacitor might be utilized in IoT devices that require efficient power management and compact designs. For example, smart home devices or wearables could potentially incorporate this capacitor to stabilize power supply and filter noise.
  • Consumer Electronics: In consumer electronics such as smartphones or tablets, the CL03A105MQ3CSNC could serve in various circuits for voltage regulation and decoupling applications, ensuring stable operation during varying load conditions.
  • Telecommunications: This component may find a role in telecommunications equipment, where stable performance across temperature variations is critical. It could possibly be used in amplifiers or signal processing circuits to enhance signal integrity.
  • Automotive Electronics: If automotive standards apply, this capacitor might be utilized in vehicle control systems for power distribution and filtering applications, though adherence to relevant automotive compliance standards is necessary.
  • Industrial Automation: The CL03A105MQ3CSNC might also play a role in industrial automation systems, where reliable performance under harsh conditions is required. It could be used in sensors and control modules to ensure robust operation.

It is important to note that these potential industry applications are only conceptual and require further analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics is a recognized manufacturer in the electronic components industry, particularly known for its production of capacitors, including ceramic capacitors like the CL03A105MQ3CSNC. The company leverages advanced technology to produce high-quality components that address the needs of various electronic applications. Their product lineup includes a range of capacitors tailored for different uses, including high-capacitance options suitable for power management and low-capacitance types for signal processing.

Samsung also focuses on meeting international standards for quality and reliability, ensuring that their products perform consistently across various environmental conditions. Other similar parts may include different capacitance values or voltage ratings, giving designers flexibility when selecting components for their circuits. The innovative design and manufacturing capabilities of Samsung Electro-Mechanics reinforce its position in the competitive market of electronic components.

Research Price and Stock for CL03A105MQ3CSNC by Samsung Electro-Mechanics on Findchips.com

To determine the current stock levels and pricing for the CL03A105MQ3CSNC, it is advisable to consult Findchips.com. This platform provides comprehensive data on various distributors and their inventory. Historically, the part has been available through distributors such as Avnet Asia, NexGen Digital, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Farnell. However, stock availability may vary, so checking directly on Findchips for the most current details is essential.

Compare pricing for CL03A105MQ3CSNC and other Ceramic Capacitors / Capacitors at findchips.com