Overview of CL05A105KQ5NNNC by Samsung Electro-Mechanics
The CL05A105KQ5NNNC is a multilayer ceramic capacitor (MLCC) designed for surface mounting on printed circuit boards. Offered by Samsung Electro-Mechanics, this capacitor features a capacitance of 1 µF, a rated voltage of 6.3V, and a 10% tolerance. The X5R dielectric used in this capacitor highlights its stability over broad temperature ranges, from -55º to +85ºC. With dimensions typical to the 0402 package size (1 mm in length, 0.5 mm in width, and 0.55 mm in height), it is often utilized in applications where space-saving is crucial.
In compliance with major environmental and safety standards, the CL05A105KQ5NNNC is both RoHS and REACH compliant and carries a Pb-free and JESD-609 Code e3 certification. The part reflects an active part life cycle status and a factory lead time of 20 weeks from the date of the current writing. With applications spread across a range of industries, this capacitor maintains a vital role within a variety of circuits, particularly where general-purpose capacitance is needed.
The capacitor and its properties fit perfectly into the Ceramic Capacitors subcategory in electronics, delivering consistent performance for general electronics applications.
Industry Applications for CL05A105KQ5NNNC
The versatility of the CL05A105KQ5NNNC allows it to potentially fit into numerous industry applications. The following industries might utilize this capacitor due to its capacitance, small size, and stable temperature characteristics:
- Consumer Electronics: For devices such as smartphones, tablets, and laptops, where efficient use of space is critical, this capacitor could lend its compact size and 1 µF capacitance for smoothing voltage fluctuations and filtering signals.
- Telecommunications: Used in telecommunication equipment where reliable performance over a range of temperatures and conditions is vital, especially considering its X5R temperature coefficient and the robustness of its ceramic material.
- Computing and Data Storage: The general capacitive needs in computing infrastructure, such as motherboards or storage devices, could potentially utilize this capacitor’s size and electrical characteristics for stabilizing power and signal integrity.
- Industrial Automation: In automated machinery and control systems, the need for reliable, long-lasting electronic components is crucial. The robust operating temperature range and stable dielectric properties could make it suitable for these applications.
- Electronic Manufacturing: Being a standard piece in the assembly of varied electronic products, its general-purpose nature could serve broadly across manufacturing practices for multiple electronic products.
Please note that these potential industry applications are illustrative and must be verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics, a key player in the field of electronic components, specializes in producing a broad array of capacitor types, with a keen focus on Ceramic Capacitors. Their capacitors are known for their reliability and advanced technology, suitable for a wide range of electronic applications. The manufacturing of components like the CL05A105KQ5NNNC underscores their commitment to quality and innovation in the electronics sector. Additionally, their product line is extensive and matches the advancing needs of modern technology, with capacitors that provide solutions for various electronic circuit requirements.
Where to Find CL05A105KQ5NNNC by Samsung Electro-Mechanics
To purchase the CL05A105KQ5NNNC, consider researching available stocks through findchips.com. Here, you can compare current stock levels, prices, and distributor options. Historically, this part has been available from a range of distributors including LCSC, Avnet Asia, Quest Components, Avnet Americas, Future Electronics, RS, Mouser Electronics, DigiKey, and Farnell. Current availability from these distributors may differ, and using FindChips will provide the latest purchasing information.
Additionally, for exploring alternative Ceramic Capacitors that might be offered by Samsung Electro-Mechanics or other manufacturers, visit this link.