Overview of CL05A106MP6NUN8 by Samsung Electro-Mechanics
The CL05A106MP6NUN8 is a multilayer ceramic capacitor designed for surface mount applications. It features a capacitance value of 10 microfarads (µF) with a voltage rating of 10 volts (V), making it suitable for various electronic circuit applications. The capacitor has a positive and negative tolerance of 20%, and it is classified under the dielectric material of Ceramic, specifically with X5R temperature characteristics.
This part is a 0402 size code component, reflecting its small footprint, which is particularly useful in applications where space is at a premium. Its construction as a multilayer ceramic capacitor (MLCC) enhances stability and performance, especially in dynamic applications. The operating temperature range for this part is expansive, from -55 °C to 85 °C, allowing for versatility across different environmental conditions. The capacitor is compliant with RoHS standards, ensuring it meets regulatory requirements for hazardous substances.
As of the current writing, the factory lead time is noted to be approximately 20 weeks. The CL05A106MP6NUN8 is actively manufactured by Samsung Electro-Mechanics, indicating that it is available for current and future projects.
Industry Applications for CL05A106MP6NUN8
Given the specifications and characteristics of the CL05A106MP6NUN8, several industries could potentially benefit from its application. Here are a few examples:
- Consumer Electronics: The capacitor might be utilized in devices such as smartphones, tablets, and laptops where compact size and high capacitance are crucial. Its ability to handle a range of operating temperatures makes it suitable for various electronic designs.
- Automotive: Provided that the part meets industry standards such as AEC-Q100 or AEC-Q101, it could potentially find applications in advanced driver-assistance systems (ADAS) or infotainment systems. The capacitor’s stability under varying temperature conditions may support these applications effectively.
- Telecommunications: In telecommunications equipment, the CL05A106MP6NUN8 might be employed in power supply decoupling applications, where its capacitance can help filter noise and stabilize voltage levels.
- Internet of Things (IoT): The compact size and efficiency of this capacitor might benefit IoT devices where minimizing power consumption and maximizing space are key considerations. It could be used in sensors, gateways, or microcontrollers where smooth operation is critical.
- Robotics and Drones: In robotic applications or drones, the capacitor might aid in power management and signal filtering, ensuring that motors and sensors receive stable voltage, which is pivotal for reliable operation.
It is important to note that these potential industry applications are only conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements.
About Samsung Electro-Mechanics
Samsung Electro-Mechanics is recognized for its advancements in electronic components, especially in the field of capacitors. The company specializes in manufacturing various types of capacitors, including ceramic capacitors, which form a significant segment of its extensive product lineup. The CL05A106MP6NUN8 is one of the multilayer ceramic capacitors they offer, designed to meet the growing demands of modern electronic devices.
With a focus on innovation and high-quality standards, Samsung Electro-Mechanics develops components that are not only reliable but also efficient in performance. The company’s dedication to research and development allows it to continuously improve its product offerings, including capacitors suited for demanding applications across various industries.
Research Price and Stock for CL05A106MP6NUN8 by Samsung Electro-Mechanics on Findchips.com
To determine the availability and pricing of the CL05A106MP6NUN8, it is advisable to visit Findchips. This platform offers comprehensive information on stock levels and current pricing, enabling engineers and procurement specialists to make informed decisions. Additionally, the Ceramic Capacitors subcategory can provide access to alternate parts offered by Samsung Electro-Mechanics or other manufacturers.
Distributors like Avnet Americas, Verical, Future Electronics, Mouser Electronics, and DigiKey have historically been known to carry this part; however, current stock levels and pricing should be verified through Findchips for the most accurate information.