CL05A475MP5NRNC by Samsung Electro-Mechanics

Overview of CL05A475MP5NRNC by Samsung Electro-Mechanics

The CL05A475MP5NRNC component is a Ceramic Capacitor from Samsung Electro-Mechanics. It is designed for general purpose applications and features a capacitance of 4.7 µF with a rated DC voltage of 10 V. The capacitor has an X5R dielectric and operates within a temperature range from -55º to +85ºC. Sized at 0402 (1005 metric), the part has tiny dimensions of approximately 1 mm in length and 0.5 mm in width and height, which makes it highly suitable for compact electronic assemblies.

This type of capacitor is multilayer constructed and utilizes a Ceramic dielectric material. The temperature coefficient is specified at 15% ppm/°C, and it offers a ±20% tolerance. Mounting for this component is surface-mount technology (SMT), equipped with Nickel barrier-protected Matte Tin terminals. The packaging for this product typically comes in a 7-inch cardboard paper tape and reel format, conducive for automated assembly processes.

The part is RoHS compliant, ensuring it meets current environmental standards by being lead-free, and it also complies with the REACH standards. It is categorized under HTS code 8532.24.00.20 and possesses an ECCN of EAR99, making it generally permissible for export without specific licensing.

Industry Applications for CL05A475MP5NRNC

The CL05A475MP5NRNC could potentially be used across a variety of industries due to its general-purpose nature and its robust performance characteristics. Below are selected industries where this part might find utility:

  • Consumer Electronics: The part’s small size and capacity range potentially suit it well for mobile devices, portable electronics, and other consumer electronic devices requiring stable capacitor performance over a range of environmental conditions.
  • Computing and Data Storage: In computers and servers, such capacitors could be used in power supply circuits, ensuring stable operation and helping to manage voltage changes across critical components.
  • Telecommunications: Robust temperature coefficients and dielectric properties might make this capacitor suitable for telecommunications equipment, including base stations and networking gear which operate in a variety of environmental conditions.
  • Industrial Automation: Automations systems that require consistent performance in harsh environments might benefit from using these capacitors in their circuit designs.
  • Consumer Electronics: Given the capacitance and voltage ratings, this type of capacitor could potentially be used in various handheld or portable consumer electronics that require compact component solutions.

Note that these potential industry applications are only illustrative and require various analysis and verification by engineering and design teams specific to each industry’s standards and application requirements.

About Samsung Electro-Mechanics

Samsung Electro-Mechanics, a division of the larger Samsung group, is a key player in the development and manufacturing of electronic components, including a variety of capacitor types. The company has extensive expertise in producing high-quality Ceramic Capacitors like CL05A475MP5NRNC and similar components. These components are recognized for their reliability and performance in numerous electronic applications, making them favorable choices among engineers and procurement specialists globally. Samsung Electro-Mechanics focuses on integrating technological advancements into their product offerings to meet the dynamic demands of the electronics industry.

Where to Find CL05A475MP5NRNC by Samsung Electro-Mechanics

The CL05A475MP5NRNC can be sourced through various distributors. Historically, it has been available at distributors such as LCSC, Avnet Asia, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to find current stock levels and best pricing, it is recommended to check on findchips.com. Also, Ceramic Capacitors similar to CL05A475MP5NRNC, offered by Samsung Electro-Mechanics or other manufacturers, can also be found through the same resource.

Compare pricing for CL05A475MP5NRNC and other Ceramic Capacitors / Capacitors at findchips.com